Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0009503081 TTI: 09-50-3081 Molex Availability: 4.400In Stock75.000 On Order Expected Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 8 Pos., Natural | 4.400In Stock75.000 On Order Expected | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503081 2139-8A 0009503081 | |||||||||||
Mfr: 0444412003 TTI: 44441-2003 Molex Availability: 9.100In Stock5.700 On Order Expected 10-Dec-26 Headers & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 3 Pos., Black | 9.100In Stock5.700 On Order Expected 10-Dec-26 | Wire Housings | Receptacle Housing | 3 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412003 | |||||||
Mfr: 0039303045 TTI: 39-30-3045 Molex Availability: 16.400In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg | 16.400In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303045 5569-04A4 39-30-3045-PB 0039303045 | |||||
Mfr: 0039012201 TTI: 39-01-2201 Molex Availability: 10.200In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 20 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 10.200In Stock | Wire Housings | Plug Housing | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012201 5559-20P 0039012201 | |||||||
Mfr: 0039012241 TTI: 39-01-2241 Molex Availability: 6.446In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 24 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 6.446In Stock | Wire Housings | Plug Housing | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012241 5559-24P 0039012241 | |||||||
Mfr: 0039012245 TTI: 39-01-2245 Molex Availability: 15.700In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 24 Pos., UL 94V-0, Natural | 15.700In Stock | Wire Housings | Receptacle Housing | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012245 5557-24R-210 0039012245 | |||||||
Mfr: 0016020087 TTI: 16-02-0087 Molex Availability: 860.000In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel | 860.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Reel | 16020087 70058-0024 0016020087 | |||||||||||
Mfr: 0901420012 TTI: 90142-0012 Molex Availability: 19.300In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 12 Pos., Black | 19.300In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420012 | |||||||
30.100In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | AMPMODU Locking Clip | AMPMODU | Wire-to-Board | - 65 C | + 105 C | Bulk | |||||||||
11.400In Stock | Headers | Unshrouded | 6 Position | 3.96 mm (0.156 in) | 1 Row | Solder Pin | Straight | Pin (Male) | Tin | 3.18 mm (0.125 in) | MTA-156 | MTA | Wire-to-Board | Box | ||||||||||
18.625In Stock30.000 On Order Expected 22-Feb-27 | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | SL-156 | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||||
402.500In Stock525.000 On Order Expected | Contacts | Crimp | Socket (Female) | Gold | AMPMODU MOD V | AMPMODU | 24 AWG to 20 AWG | - 65 C | + 105 C | Reel | ||||||||||||||
Mfr: 0530471010 TTI: 53047-1010 Molex Availability: 10.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 10 Pos., Tray, 2.3mm PC Tail Lg. | 10.800In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 53047 | PicoBlade | - 40 C | + 85 C | Bulk | 0530471010 | |||||||
Mfr: 0022053051 TTI: 22-05-3051 Molex Availability: 9.500In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 5 Pos., Matte Tin (Sn) Pltg, Bag | 9.500In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053051 A-7478-05A102 22-05-3051-PB 0022053051 | |||||
Mfr: 0039012106 TTI: 39-01-2106 Molex Availability: 4.500In Stock12.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 10 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 4.500In Stock12.000 On Order Expected | Wire Housings | Plug Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012106 5559-10P-210 0039012106 | |||||||
Mfr: M80-4612605 TTI: M80-4612605 Harwin Availability: 884In StockHeaders & Wire Housings Datamate J-Tek 13+13 POS FEM +J/S LG BORE TIN | 884In Stock | Wire Housings | Receptacle Housing | 26 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C12605F1-00-000-00-000 | ||||||
Mfr: 76384-304LF TTI: 76384-304LF Amphenol FCI Availability: 22.000In StockHeaders & Wire Housings 4P VERT SR HDR AU | 22.000In Stock | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5 mm (0.197 in) | 3.43 mm (0.135 in) | BergStik | BergStik | - 40 C | + 125 C | Bulk | ||||||
Mfr: 76384-306LF TTI: 76384-306LF Amphenol FCI Availability: 12.000In StockHeaders & Wire Housings 6P VERT SR HDR AU | 12.000In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5 mm (0.197 in) | 3.43 mm (0.135 in) | BergStik | BergStik | - 40 C | + 125 C | Bulk | ||||||
Mfr: 76384-310LF TTI: 76384-310LF Amphenol FCI Availability: 1.152In StockHeaders & Wire Housings 10P VERT SR HDR AU | 1.152In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5 mm (0.197 in) | 3.43 mm (0.135 in) | BergStik | BergStik | - 40 C | + 125 C | Tube | ||||||
Mfr: 77311-118-02LF TTI: 77311-118-02LF Amphenol FCI Availability: 14.000In Stock17.000 On Order Expected Headers & Wire Housings UNSHROUDED 1ROW STRT THRU HOLE 2 POS | 14.000In Stock17.000 On Order Expected | Headers | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | 3.05 mm (0.12 in) | BergStik | Board-to-Board | - 65 C | + 125 C | Bulk | |||||||||
Mfr: 7100251545 TTI: N3429-6202RB 3M Electronic Solutions Division Availability: 2.600In Stock7.700 On Order Expected Headers & Wire Housings 26P STRT SHORT PIN SOLDER TAIL 30u GOLD | 2.600In Stock7.700 On Order Expected | Headers | Header and Ejector | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Flange Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.2 mm (0.244 in) | 2.84 mm (0.112 in) | 3000 | - 55 C | + 105 C | Tray | 05111162767 7100251545 7100251545 | |||||
Mfr: 7000007578 TTI: 8526-4500PL 3M Electronic Solutions Division Availability: 13.600In StockHeaders & Wire Housings 26P STRT PLRZD SKT | 13.600In Stock | Headers | Socket | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 2.8 mm (0.11 in) | 8500 | - 55 C | + 105 C | Tray | 54745226288 7000007578 JE150318754 | ||||||
Mfr: 0874380443 TTI: 87438-0443 Molex Availability: 67.000In Stock144.000 On Order Expected Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 4 Pos., T/R, Beige | 67.000In Stock144.000 On Order Expected | Headers | Shrouded | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board | - 55 C | + 105 C | Reel | 0874380443 | ||||||
Mfr: 5267-08A TTI: 22-03-5085 Molex Availability: 11.200In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 8 Pos., Bag, 3.5mm PC Tail Lg. | 11.200In Stock | Headers | Shrouded | 8 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035085 5267-08A 22-03-5085-PB 0022035085 | ||||
Mfr: 1-175196-5 TTI: 1-175196-5 TE Connectivity Availability: 69.000In Stock240.000 On Order Expected Headers & Wire Housings DYNAMIC D-3 REC CONT Reel of 3000 | 69.000In Stock240.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | D-3000 | DYNAMIC SERIES | Component-to-Wire, Power, Signal | Reel |