Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35.000In Stock212.000 On Order Expected | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
7.420In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
26.700In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5569-04A1 TTI: 39-29-1048 Molex Availability: 1.600In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 4 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 1.600In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39291048 5569-04A1 0039291048 | ||||
Mfr: 0705430001 TTI: 70543-0001 Molex Availability: 6.264In Stock55.296 On Order Expected Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 2 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 6.264In Stock55.296 On Order Expected | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430001 | |||||||
Mfr: 0878331420 TTI: 87833-1420 Molex Availability: 21.056In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 14 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 21.056In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331420 | |||||
Mfr: 0510470400 TTI: 51047-0400 Molex Availability: 25.500In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural | 25.500In Stock | Wire Housings | Plug Housing | 4 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51047 | PicoBlade | Wire-to-Wire, Signal | - 40 C | + 85 C | Bulk | 0510470400 | |||||||||
Mfr: 0428160612 TTI: 42816-0612 Molex Availability: 9.050In StockHeaders & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Single Row, 6 Circuit, Black | 9.050In Stock | Wire Housings | Receptacle Housing | 6 Position | 10 mm (0.394 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 42816 | Mini-Fit Sr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0428160612 | ||||||||
Mfr: 0039000060 TTI: 39-00-0060 Molex Availability: 34.600In Stock80.000 On Order Expected Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag | 34.600In Stock80.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | 24 AWG | Bulk | 39000060 5556PBTL 0039000060 | ||||||||||||||
Mfr: M20-9990345 TTI: M20-9990345 Harwin Availability: 70.000In Stock36.000 On Order Expected 05-Nov-26 Headers & Wire Housings M20 03 SIL VERTICAL SMT HEADER TIN | 70.000In Stock36.000 On Order Expected 05-Nov-26 | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 8.500In Stock63.716 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 8.500In Stock63.716 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0511910400 TTI: 51191-0400 Molex Availability: 55.400In Stock6.000 On Order Expected 12-Nov-26 Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 4 Pos. | 55.400In Stock6.000 On Order Expected 12-Nov-26 | Wire Housings | Receptacle Housing | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51191 | Mini-Latch | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0511910400 | ||||||||
Mfr: 7100243273 TTI: N2534-6002RB 3M Electronic Solutions Division Availability: 8.050In StockHeaders & Wire Housings 34P STRT SOLDER TAIL HIGH TEMP | 8.050In Stock | Headers | Four Wall Header | 34 Position | 2.54 mm (0.1 in) | 2 Row | 5.79 mm (0.228 in) | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.17 mm (0.243 in) | 2.84 mm (0.112 in) | 2500 | - 55 C | + 105 C | Tray | 05111162736 7100243273 80400031441 | |||||
Mfr: 7100251786 TTI: 89116-0101HA 3M Electronic Solutions Division Availability: 15.500In StockHeaders & Wire Housings 16P IDC SOCKET | 15.500In Stock | Sockets | Ribbon Cable | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | 891 | 28 AWG to 26 AWG | - 55 C | + 105 C | Tube | 51138614751 7100251786 7100251786 | ||||||
26.000In Stock | Accessories | 10 Position | AMP-LATCH | AMP-LATCH | Bulk | |||||||||||||||||||
35.000In Stock140.000 On Order Expected 02-Nov-27 | Accessories | Shunt | 2 Position | 2.54 mm (0.1 in) | Socket (Female) | Gold | AMPMODU SHUNTS | AMPMODU | Bulk | |||||||||||||||
Mfr: 0510650800 TTI: 51065-0800 Molex Availability: 6.000In Stock29.000 On Order Expected 04-Feb-27 Headers & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 8 Pos., Natural | 6.000In Stock29.000 On Order Expected 04-Feb-27 | Wire Housings | Receptacle Housing | 8 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51065 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0510650800 | ||||||||
Mfr: 0430450627 TTI: 43045-0627 Molex Availability: 12.816In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 12.816In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450627 | |||||
9.614In Stock20.000 On Order Expected 08-Mar-27 | Wire Housings | Plug Housing | 2 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | SMS2P1 | |||||||
Mfr: 0510650600 TTI: 51065-0600 Molex Availability: 25.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 6 Pos., Natural | 25.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51065 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0510650600 | ||||||||
Mfr: 2-1761603-3 TTI: 2-1761603-3 TE Connectivity Availability: 5.720In StockHeaders & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE | 5.720In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.6 mm (0.102 in) | AMP-LATCH | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Tray | |||||
Mfr: 0039000089 TTI: 39-00-0089 Molex Availability: 216.000In Stock100.000 On Order Expected 26-Nov-26 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | 216.000In Stock100.000 On Order Expected 26-Nov-26 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Reel | 39000089 | ||||||||||
Mfr: 0430450413 TTI: 43045-0413 Molex Availability: 20.088In Stock20.460 On Order Expected 19-Nov-26 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 20.088In Stock20.460 On Order Expected 19-Nov-26 | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450413 | |||||
Mfr: 0436500424 TTI: 43650-0424 Molex Availability: 9.200In Stock25.200 On Order Expected 25-Mar-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 9.200In Stock25.200 On Order Expected 25-Mar-27 | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500424 | ||||||
Mfr: 0430450625 TTI: 43045-0625 Molex Availability: 9.072In Stock15.552 On Order Expected 18-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 9.072In Stock15.552 On Order Expected 18-Feb-27 | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450625 |