42819 - Headers & Wire Housings
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0428193222 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 2.36mm PCB Thick., Tin (Sn) Pltg, 3 Pos., USE NYE LUBE ON MATING SURFACES | Not Available Online | 42819 | Mini-Fit Sr. | ||||||||||||||||||||
Not Available Online | 42819 | Mini-Fit Sr. | |||||||||||||||||||||
Mfr: 0428194212 TTI: Not Assigned Molex Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., Tin (Sn) Pltg, 4 Pos., USE NYE LUBE ON MATING SURFACES | Not Available Online | Headers | Power | 4 Position | 10 mm (0.394 in) | 1 Row | Board Lock | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 42819 | Mini-Fit Sr. | - 40 C | + 105 C |