M20 - Headers & Wire Housings
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M20-7823646 TTI: M20-7823646 Harwin Availability: 558In StockHeaders & Wire Housings M20 36 PIN SIL HORIZONTL SOCKET TIN | 558In Stock | Headers | Receptacle | 36 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-1060300 TTI: M20-1060300 Harwin Availability: 3.000In StockHeaders & Wire Housings M20 3 PIN SIL HORIZONTAL SOCKET TIN | 3.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | ||||||||||
8.400In Stock | Accessories | M20 | Reel | ||||||||||||||||||||
Mfr: M20-7850546 TTI: M20-7850546 Harwin Availability: 344In StockHeaders & Wire Housings M20 05+05 DIL L/PROF | 344In Stock | Headers | Receptacle | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9970345 TTI: M20-9970345 Harwin Availability: 5.000In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER GOLD HT | 5.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9950245 TTI: M20-9950245 Harwin Availability: 10.000In StockHeaders & Wire Housings M20 02 SIL VERTICAL SMT HEADER TIN | 10.000In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | M20 | Bulk | ||||||||||||
Mfr: M20-7810545R TTI: M20-7810545R Harwin Availability: 800In StockHeaders & Wire Housings M20 5+5 DIL 2.54MM L/P SMT SKT | 800In Stock | Connectors | Socket | 5 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Reel | |||||||
Mfr: M20-9970546 TTI: M20-9970546 Harwin Availability: 4.500In StockHeaders & Wire Housings M20 05+05 DIL VERTICAL PIN HEADER TIN | 4.500In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7821446 TTI: M20-7821446 Harwin Availability: 1.152In StockHeaders & Wire Housings M20 14 PIN SIL VERTICAL GOLD+TIN SOCKET | 1.152In Stock | Headers | Receptacle | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9980846 TTI: M20-9980846 Harwin Availability: 2.000In StockHeaders & Wire Housings M20 08+08 DIL VERTICAL PIN HEADER TIN | 2.000In Stock | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-9980446 TTI: M20-9980446 Harwin Availability: 7.000In StockHeaders & Wire Housings M20 04+04 DIL VERTICAL PIN HEADER TIN | 7.000In Stock | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-8760342R TTI: M20-8760342R Harwin Availability: 2.100In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER TIN | 2.100In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Reel | |||||||
Mfr: M20-7820546 TTI: M20-7820546 Harwin Availability: 2.332In StockHeaders & Wire Housings M20 5 PIN SIL VERTICAL SOCKET GOLD+TIN | 2.332In Stock | Headers | Receptacle | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7871042 TTI: M20-7871042 Harwin Availability: 660In StockHeaders & Wire Housings M20 10+10 DIL SMT PLUG 2.00MM T/R | 660In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9730245 TTI: M20-9730245 Harwin Availability: 5.000In StockHeaders & Wire Housings M20 02 SIL Vert SMT Hdr 450/Rl | 5.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9770246 TTI: M20-9770246 Harwin Availability: 30.000In StockHeaders & Wire Housings M20 02 SIL VERTICAL PIN HEADER TIN | 30.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7821646 TTI: M20-7821646 Harwin Availability: 1.316In StockHeaders & Wire Housings M20 16 PIN SIL VERTICAL SOCKET GOLD+TIN | 1.316In Stock | Headers | Receptacle | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-9990846 TTI: M20-9990846 Harwin Availability: 8.000In StockHeaders & Wire Housings M20 08 SIL VERTICAL PIN HEADER TIN | 8.000In Stock | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7830446 TTI: M20-7830446 Harwin Availability: 1.620In StockHeaders & Wire Housings M20 04+04 DIL VERTICAL SOCKET GOLD+TIN | 1.620In Stock | Headers | Socket Assembly | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Socket (Female) | Tin | M20 | Tube | ||||||||||||
Mfr: M20-1060400 TTI: M20-1060400 Harwin Availability: 1.000In Stock12.000 On Order Expected 03-Dec-26 Headers & Wire Housings M20 4 PIN SIL HORIZONTAL SOCKET TIN | 1.000In Stock12.000 On Order Expected 03-Dec-26 | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: M20-8890545R TTI: M20-8890545R Harwin Availability: 1.500In StockHeaders & Wire Housings M20 5 WAY SIL HORIZ SMT P/HDR | 1.500In Stock | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Reel | |||||||||
Mfr: M20-8890645 TTI: M20-8890645 Harwin Availability: 2.622In StockHeaders & Wire Housings M20 6 WAY SIL HORIZ SMT HDR T&R (600) | 2.622In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-7821042 TTI: M20-7821042 Harwin Availability: 22In Stock4.994 On Order Expected 30-Oct-26 Headers & Wire Housings M20 10 PIN SIL VERTICAL GOLD+TIN SOCKET | 22In Stock4.994 On Order Expected 30-Oct-26 | Headers | Receptacle | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9730246 TTI: M20-9730246 Harwin Availability: 27.000In StockHeaders & Wire Housings M20 02 SIL VERTICAL PIN HEADER GOLD+TIN | 27.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-8900705 TTI: M20-8900705 Harwin Availability: 2.000In StockHeaders & Wire Housings M20 7 PIN SIL VERTICAL GOLD+TIN SOCKET | 2.000In Stock | Headers | Pin Strip | 7 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk |