Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039303036 TTI: 39-30-3036 Molex Availability: 7.575In Stock12.800 On Order Expected 25-Mar-27 Headers & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 3 Pos., PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Pltg | 7.575In Stock12.800 On Order Expected 25-Mar-27 | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303036 5569-03A4-210 0039303036 | |||||
Mfr: 0009508041 TTI: 09-50-8041 Molex Availability: 12.000In Stock49.500 On Order Expected 29-Apr-27 Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Pos., Natural | 12.000In Stock49.500 On Order Expected 29-Apr-27 | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508041 41695-N-B04 0009508041 | ||||||||||
Mfr: 0428180312 TTI: 42818-0312 Molex Availability: 8.000In StockHeaders & Wire Housings Mini-Fit Sr. Plug Housing, 10mm Pit., Single Row, Panel Mount, 3 Circuit, Black | 8.000In Stock | Wire Housings | Plug Housing | 3 Position | 10 mm (0.394 in) | 1 Row | 42818 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 0428180312 | |||||||||||
Mfr: 0530470710 TTI: 53047-0710 Molex Availability: 16.700In Stock40.000 On Order Expected 22-Apr-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 7 Pos., Tray, 2.3mm PC Tail Lg. | 16.700In Stock40.000 On Order Expected 22-Apr-27 | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470710 | |||||
Mfr: 0503518000 TTI: 50351-8000 Molex Availability: 630.000In Stock820.000 On Order Expected Headers & Wire Housings 2.5mm Pit., Mini-Lock Female Crimp Terminal, Tin Pltg, 28-22 AWG, Reel | 630.000In Stock820.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | 50351 | Mini-Lock | Board-to-Board, Wire-to-Board, Signal | 28 AWG | Reel | 0503518000 | |||||||||||||
Mfr: 0039013042 TTI: 39-01-3042 Molex Availability: 56.000In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Natural | 56.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013042 5557-04R1 0039013042 | |||||||
Mfr: 0008520112 TTI: 08-52-0112 Molex Availability: 140.000In Stock105.000 On Order Expected 15-Jan-27 Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Phosphor Bronze Tin(Sn) | 140.000In Stock105.000 On Order Expected 15-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Reel | 8520112 6838-A(P909) 0008520112 | |||||||||||
Mfr: 0511101060 TTI: 51110-1060 Molex Availability: 12.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 10 Pos., Locking Ramp, Lead-Free | 12.000In Stock | Wire Housings | Receptacle Housing | 10 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101060 | ||||||||
Mfr: 0039000082 TTI: 39-00-0082 Molex Availability: 36.900In Stock64.000 On Order Expected Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 16 AWG, Bag | 36.900In Stock64.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000082 5558T3L 0039000082 | ||||||||||
Mfr: 0874390500 TTI: 87439-0500 Molex Availability: 25.000In Stock80.000 On Order Expected 18-Mar-27 Headers & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 25.000In Stock80.000 On Order Expected 18-Mar-27 | Wire Housings | Receptacle Housing | 5 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390500 | ||||||||
Mfr: 5024380000 TTI: 502438-0000 Molex Availability: 342.000In Stock1.242.000 On Order Expected Headers & Wire Housings CLIK-Mate 2mm Pit. Crimp Terminal, Male, Tin Pltg, 26-22 AWG, Reel | 342.000In Stock1.242.000 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 502438 | CLIK-Mate | Signal | 26 AWG | Reel | ||||||||||||||
Mfr: 0430250608 TTI: 43025-0608 Molex Availability: 14.300In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 14.300In Stock | Wire Housings | Receptacle Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250608 | ||||||
Mfr: S6B-PH-K-S(LF)(SN) TTI: S6B-PH-K-S(LF)(SN) JST Commercial Availability: 7.500In Stock9.500 On Order Expected 05-Jan-27 Headers & Wire Housings PH HEADER (SIDE) | 7.500In Stock9.500 On Order Expected 05-Jan-27 | Headers | 2 mm (0.079 in) | Through Hole | - 25 C | + 85 C | Bulk | |||||||||||||||||
2.019In Stock | Wire Housings | Plug Housing | 12 Position | 2.54 mm (0.1 in) | 4 Row | 2.54 mm (0.1 in) | Straight | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Bulk | SMS12PDH1 | |||||||||||
Mfr: 0428180212 TTI: 42818-0212 Molex Availability: 10.900In StockHeaders & Wire Housings Mini-Fit Sr. Plug Housing, 10mm Pit., Single Row, Panel Mount, 2 Circuit, Black | 10.900In Stock | Wire Housings | Plug Housing | 2 Position | 10 mm (0.394 in) | 1 Row | 42818 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 0428180212 | |||||||||||
Mfr: 0022292031 TTI: 22-29-2031 Molex Availability: 67.300In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 3 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 67.300In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292031 AE-6410-03A(501) 0022292031 | |||||
Mfr: 0903250014 TTI: 90325-0014 Molex Availability: 14.400In Stock21.600 On Order Expected Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 14 Pos., Tin (Sn) Pltg | 14.400In Stock21.600 On Order Expected | Headers | Ribbon Cable | 14 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903250014 | |||||
Mfr: M80-4612005 TTI: M80-4612005 Harwin Availability: 1.225In Stock641 On Order Expected 26-Nov-26 Headers & Wire Housings Datamate J-Tek 10+10 POS FEM +J/S LG BORE TIN | 1.225In Stock641 On Order Expected 26-Nov-26 | Wire Housings | Receptacle Housing | 20 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C12005F1-00-000-00-000 | ||||||
Mfr: M80-0030006 TTI: M80-0030006 Harwin Availability: 15.600In StockHeaders & Wire Housings Datamate L-Tek DATAMATE R/A M/ ASY 3P PWR CNCTS W/PC TL | 15.600In Stock | Accessories | L-Tek | Datamate | Bulk | |||||||||||||||||||
Mfr: 47745-001LF TTI: 47745-001LF Amphenol FCI Availability: 26.000In StockHeaders & Wire Housings CRIMP CONTACT FEMALE | 26.000In Stock | Terminals | Crimp | Straight | Gold | MinitoPV | Wire-to-Board | 26 AWG to 22 AWG | - 40 C | + 105 C | Bulk | |||||||||||||
Mfr: M80-8531042 TTI: M80-8531042 Harwin Availability: 1.602In Stock5.076 On Order Expected Headers & Wire Housings Datamate L-Tek 5+5 POS DIL MALE VERT LATCHED GOLD | 1.602In Stock5.076 On Order Expected | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
106.470In Stock | Headers | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | MaxiBridge | MaxiBridge | - 55 C | + 150 C | Tray | 364198 | |||||||||
2.450In Stock5.096 On Order Expected 14-Jul-27 | Headers | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | MaxiBridge | MaxiBridge | - 55 C | + 150 C | Tray | 364240 | |||||||||
1.000In Stock200.000 On Order Expected | Contacts | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | MaxiBridge | MaxiBridge | 22 AWG to 20 AWG | + 150 C | Reel | 464763 | |||||||||||||
Mfr: B4PS-VH(LF)(SN) TTI: B4PS-VH(LF)(SN) JST Commercial Availability: 5.500In Stock8.500 On Order Expected 16-Dec-26 Headers & Wire Housings PITCH3.96MM,10A,AWG#22-#16 | 5.500In Stock8.500 On Order Expected 16-Dec-26 | Bulk |