Headers & Wire Housings
937.657 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26.000In Stock59.000 On Order Expected | Bulk | |||||||||||||||||||||||
46.000In Stock17.000 On Order Expected 25-Nov-26 | Headers | Ribbon Cable | 4 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | MiniBridge | MiniBridge | - 55 C | + 150 C | Reel | 214012 | ||||||||
Mfr: 5040520098 TTI: 504052-0098 Molex Availability: 36.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 28-24 AWG, Reel | 36.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 504052 | Pico-Lock | Wire-to-Board, Wire-to-Wire, Power | 28 AWG | Reel | 5040520098 05040520098 | |||||||||||||
Mfr: 1716920106 TTI: 171692-0106 Molex Availability: 8.000In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | 8.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 1716920108 TTI: 171692-0108 Molex Availability: 15.440In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag | 15.440In Stock | Wire Housings | Receptacle Housing | 8 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0768250004 TTI: 76825-0004 Molex Availability: 17.750In Stock12.500 On Order Expected 28-Jan-27 Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 17.750In Stock12.500 On Order Expected 28-Jan-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250004 0768250004 | |||||
Mfr: 0768290004 TTI: 76829-0004 Molex Availability: 13.275In Stock30.450 On Order Expected Headers & Wire Housings Mega-Fit Vert. Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.73mm Tail Lg., Glow-Wire Capable, Tray, Black | 13.275In Stock30.450 On Order Expected | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Nickel | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290004 0768290004 | |||||
70.000In Stock100.000 On Order Expected 19-Apr-27 | MaxiBridge | MaxiBridge | Reel | 464762 | ||||||||||||||||||||
Mfr: 09185406813 TTI: 09185406813 HARTING Availability: 2.400In StockHeaders & Wire Housings 40P IDC FEMALE SKT W/ STRAIN RELIEF | 2.400In Stock | Headers | Ribbon Cable | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | SEK-18 | 28 AWG to 26 AWG | - 55 C | + 125 C | Tray | |||||||
Mfr: M80-4600605 TTI: M80-4600605 Harwin Availability: 803In StockHeaders & Wire Housings Datamate J-Tek 3+3 POS FEM +J/S 4.5mm TAIL TIN | 803In Stock | Wire Housings | 6 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10605F1-00-000-00-000 | ||||||||
Mfr: 71918-220LF TTI: 71918-220LF Amphenol FCI Availability: 3.718In StockHeaders & Wire Housings VERT HEADER | 3.718In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.8 mm (0.228 in) | 2.9 mm (0.114 in) | Quickie | - 65 C | + 125 C | Tube | ||||||
26.000In Stock | ZH | Bulk | ||||||||||||||||||||||
JST Commercial Availability: 46.000In Stock36.000 On Order Expected Headers & Wire Housings PITCH1.5,0.7A(AWG#28)50V | 46.000In Stock36.000 On Order Expected | Headers | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | IDC | Straight | Pin (Male) | Tin | ZR | Wire-to-Board | 30 AWG to 28 AWG | - 25 C | + 85 C | Reel | ||||||||
JST Commercial Availability: 46.000In StockHeaders & Wire Housings PITCH 2.0MM 3A 250V AWG#28-#22 | 46.000In Stock | Reel | ||||||||||||||||||||||
13.500In Stock | Bulk | |||||||||||||||||||||||
3.700In Stock | Headers | Unshrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
44.200In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | AMPMODU MOD I | AMPMODU | Board-to-Board | 22 AWG to 18 AWG | - 40 C | + 80 C | Bulk | ||||||||||||
11.650In Stock | Headers | Shrouded | 24 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 55 C | + 105 C | Bulk | |||||
JST Commercial Availability: 2.500In Stock21.000 On Order Expected 18-Nov-26 Headers & Wire Housings PA HEADER (SMT TOP) | 2.500In Stock21.000 On Order Expected 18-Nov-26 | Reel | ||||||||||||||||||||||
Mfr: 0022057108 TTI: 22-05-7108 Molex Availability: 12.000In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 10 Pos. | 12.000In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.71 mm (0.264 in) | 3.8 mm (0.15 in) | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057108 A-7395-10B 0022057108 | ||||
Mfr: 0878321422 TTI: 87832-1422 Molex Availability: 8.192In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, w/ Cap, Tube | 8.192In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878321422 | |||||
Mfr: 1-100103-4 TTI: 1-100103-4 TE Connectivity / AMP Availability: 60.500In StockHeaders & Wire Housings 14P STRAIN RELIEF GRAY | 60.500In Stock | Accessories | 14 Position | Superseal 1.5 | AMP-LATCH | Bulk | ||||||||||||||||||
Mfr: 71600-616LF TTI: 71600-616LF Amphenol FCI Availability: 3.542In StockHeaders & Wire Housings 16P DR RECEPTACLE .76 GOLD OVER NICKEL | 3.542In Stock | Wire Housings | Receptacle Housing | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | Quickie III | Quickie | Wire-to-Board | - 65 C | + 105 C | Kit | ||||||
Mfr: 0430451626 TTI: 43045-1626 Molex Availability: 990In Stock11.880 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Press-fit Metal Retention Clip, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 990In Stock11.880 On Order Expected | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451626 | |||||
8.000In Stock | Accessories | 26 Position | AMP-LATCH | AMP-LATCH | Bulk |