Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0878321422 TTI: 87832-1422 Molex Availability: 8.192In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, w/ Cap, Tube | 8.192In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878321422 | |||||
Mfr: 0009930400 TTI: 09-93-0400 Molex Availability: 1.700In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 4 Pos., Glow-Wire Capable | 1.700In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | 3069 | KK | Wire-to-Board, Power | Bulk | 9930400 3069-G04 0009930400 | |||||||||||||
Mfr: B5B-ZR(LF)(SN) TTI: B5B-ZR(LF)(SN) JST Commercial Availability: 42.000In StockHeaders & Wire Housings PITCH1.5,0.7A (AWG#28),50V | 42.000In Stock | Headers | 5 Position | 1.5 mm (0.059 in) | 1 Row | Through Hole | IDC | Straight | Pin (Male) | Tin | 2.7 mm (0.106 in) | ZR | Wire-to-Board | 30 AWG to 28 AWG | - 25 C | + 85 C | Bulk | |||||||
JST Commercial Availability: 6.000In StockHeaders & Wire Housings PITCH1.0MM,0.7A,50V,AWG#30 | 6.000In Stock | Reel | ||||||||||||||||||||||
JST Commercial Availability: 2.500In Stock21.000 On Order Expected 18-Nov-26 Headers & Wire Housings PA HEADER (SMT TOP) | 2.500In Stock21.000 On Order Expected 18-Nov-26 | Reel | ||||||||||||||||||||||
44.200In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | AMPMODU MOD I | AMPMODU | Board-to-Board | 22 AWG to 18 AWG | - 40 C | + 80 C | Bulk | ||||||||||||
11.650In Stock | Headers | Shrouded | 24 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 55 C | + 105 C | Bulk | |||||
Mfr: 0430310021 TTI: 43031-0021 Molex Availability: 168.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 168.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 18 AWG | - 40 C | + 105 C | Reel | 0430310021 | ||||||||||
Mfr: 0768290102 TTI: 76829-0102 Molex Availability: 6.270In Stock2.660 On Order Expected 03-Dec-26 Headers & Wire Housings Mega-Fit Slim Vert. Header w/o Crush Pegs, 5.7mm Pit., TH, Dual Row, 2 Pos., Matte Tin (Sn) Pltg, 2.93mm Tail Lg., Glow-Wire Capable, Tray, Black | 6.270In Stock2.660 On Order Expected 03-Dec-26 | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.73 mm (0.147 in) | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290102 0768290102 | ||||
Mfr: 10142348-005LF TTI: 10142348-005LF Amphenol FCI Availability: 10.000In Stock8.500 On Order Expected 08-Jan-27 Headers & Wire Housings MICROSPACE RECEPT-ASSY STG TL | 10.000In Stock8.500 On Order Expected 08-Jan-27 | Headers | Receptacle | 5 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Minitek MicroSpace 1.27mm | Minitek MicroSpace | Wire-to-Board | - 40 C | + 130 C | Bulk | ||||||||
13.800In Stock | Connectors | Receptacle | 2 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Gold | SMS Qikmate | Trim Trio | - 40 C | + 105 C | Bulk | SMS2RDH3 | |||||||||
1.202In Stock | Wire Housings | Plug Housing | 12 Position | 5.08 mm (0.2 in) | 3 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Board-to-Board, Cable | 16 AWG | - 55 C | + 105 C | Bulk | SMS12PD3 | |||||||
Mfr: 5025780600 TTI: 502578-0600 Molex Availability: 13.900In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 6 Pos., Natural | 13.900In Stock | Wire Housings | Plug | 6 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0460150402 TTI: 46015-0402 Molex Availability: 16.800In Stock20.320 On Order Expected Headers & Wire Housings Mini-Fit Plus Header, Dual Row, Vert., 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Pltg | 16.800In Stock20.320 On Order Expected | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 46015 | Mini-Fit HCS | - 40 C | + 105 C | Tray | 0460150402 | ||||||
Mfr: 0430250208 TTI: 43025-0208 Molex Availability: 54.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 54.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250208 | ||||||
Mfr: SHR-04V-S (PP) TTI: SHR-04V-S JST Commercial Availability: 42.000In StockHeaders & Wire Housings SH HOUSING 4 Circuits | 42.000In Stock | Wire Housings | 4 Position | 1 mm (0.039 in) | 1 Row | Crimp | Socket (Female) | SH | Wire-to-Board | 32 AWG to 28 AWG | - 25 C | + 85 C | Bulk | |||||||||||
28.000In Stock | Wire Housings | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | XA | Wire-to-Board | 28 AWG to 20 AWG | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: 5040510401 TTI: 504051-0401 Molex Availability: 61.800In StockHeaders & Wire Housings 1.5mm Pit., Pico-Lock Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Black | 61.800In Stock | Wire Housings | Receptacle Housing | 4 Position | 1.5 mm (0.059 in) | 1 Row | Crimp | Socket (Female) | 504051 | Pico-Lock | Wire-to-Board | - 40 C | + 105 C | Bulk | 5040510401 05040510401 | |||||||||
Mfr: SSW-108-01-G-S TTI: SSW-108-01-G-S Samtec Availability: 1.020In StockHeaders & Wire Housings 2.54MM POST SOCKET 1X08POS T/H | 1.020In Stock | Sockets | Socket | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | |||||||||
Mfr: M50-1900005 TTI: M50-1900005 Harwin Availability: 20.000In StockHeaders & Wire Housings ARCHER TOP JUMPER SOCKET BLACK/GOLD | 20.000In Stock | Accessories | 2 Position | 1.27 mm (0.05 in) | 1 Row | Straight | Gold | M50 | ARCHER | Board-to-Board | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: 0768250002 TTI: 76825-0002 Molex Availability: 16.095In StockHeaders & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 2 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 16.095In Stock | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250002 0768250002 | |||||
2.211In Stock | Headers | Receptacle | 12 Position | 5.08 mm (0.2 in) | 4 Row | 5.08 mm (0.2 in) | PCB Mount | Solder Pin | Straight | Socket (Female) | Gold | SMS | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | SMS12GE3 | |||||||
Mfr: 5023520500 TTI: 502352-0500 Molex Availability: 67.200In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 5 Pos., Tin (Sn) Pltg, Natural | 67.200In Stock | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: TSW-102-07-L-S TTI: TSW-102-07-L-S Samtec Availability: 6.357In Stock2.500 On Order Expected 16-Apr-27 Headers & Wire Housings 2.54MM SQ POST HEADER 1X02POS | 6.357In Stock2.500 On Order Expected 16-Apr-27 | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TSW | Bulk | |||||||||||
55.000In Stock20.000 On Order Expected 18-May-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 20 AWG to 16 AWG | Reel |