Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3B-EH(LF)(SN) TTI: S3B-EH(LF)(SN) JST Commercial Availability: 131.000In StockHeaders & Wire Housings EH HEADER (SIDE) | 131.000In Stock | Bulk | ||||||||||||||||||||||
Mfr: 768230343 TTI: 76823-0343 Molex Availability: 36.000In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 16+16 or Single 12 AWG, Reel | 36.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 12 AWG | - 40 C | + 120 C | Reel | 768230343 0768230343 | ||||||||||
Mfr: 1-175196-2 TTI: 1-175196-2 TE Connectivity Availability: 126.000In StockHeaders & Wire Housings REC CONT/L AU 0.38 Reel of 3000 | 126.000In Stock | Contacts | Receptacle | Crimp | Socket (Female) | Gold | D-3000 | DYNAMIC SERIES | Component-to-Wire, Power, Signal | 20 AWG to 16 AWG | - 55 C | + 105 C | Reel | |||||||||||
1.800In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 0008500187 TTI: 08-50-0187 Molex Availability: 84.000In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn) | 84.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 80 C | Reel | 8500187 6838-(P909) 0008500187 | |||||||||||
Mfr: 5031540890 TTI: 503154-0890 Molex Availability: 10.800In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, Vert., Tin Pltg, Positive Lock, 8 Pos., Natural | 10.800In Stock | Headers | Receptacle Housing | 8 Position | 1.5 mm (0.059 in) | 2 Row | Panel Mount | Solder | Straight | Socket (Female) | Tin | 503154 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0702462004 TTI: 70246-2004 Molex Availability: 13.896In StockHeaders & Wire Housings 2.54mm Pit. C-Grid Header, Low Profile, Dual Row, Vert., Shrouded, 20 Pos., 0.127 m Gold (Au) Selective Pltg, Tray | 13.896In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.43 mm (0.135 in) | 70246 | C-Grid | Wire-to-Board, Signal | - 55 C | + 120 C | Tray | 0702462004 | |||
200In Stock1.400 On Order Expected 07-Jan-27 | Wire Housings | Plug Housing | 15 Position | 5.08 mm (0.2 in) | 3 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | SMS15PDH3 | ||||||||
4.157In Stock | Headers | 3 Position | 5.08 mm (0.2 in) | 4 Row | 5.08 mm (0.2 in) | PCB Mount | Solder Pin | Right Angle | Pin (Male) | Gold | SMS | Board-to-Board | - 55 C | + 105 C | Bulk | SMS3GE63 | ||||||||
Mfr: 0875682293 TTI: 87568-2293 Molex Availability: 8.316In StockHeaders & Wire Housings Milli-Grid Cable-to-Board Recept., Dual Row, IDT, Lead-Free, 22 Pos., 0.38 m Gold (Au) Pltg, Center Polarization Key, Dual Locking Friction Ramps | 8.316In Stock | Headers | Receptacle | 22 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Gold | 87568 | Milli-Grid | 28 AWG | - 20 C | + 85 C | Tray | 0875682293 | |||||||
Mfr: 0428194213 TTI: 42819-4213 Molex Availability: 7.728In Stock4.760 On Order Expected 28-Dec-26 Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 4 Pos. | 7.728In Stock4.760 On Order Expected 28-Dec-26 | Headers | Shrouded | 4 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0428194213 | ||||||
Mfr: M80-4610442 TTI: M80-4610442 Harwin Availability: 1.900In StockHeaders & Wire Housings Datamate J-Tek 2+2 WAY FEMALE CRIMP L/BORE W/JS | 1.900In Stock | Wire Housings | Receptacle Housing | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C104F1 M80-4C10442F1-00-000-00-000 | |||||
Mfr: 0791077004 TTI: 79107-7004 Molex Availability: 14.688In StockHeaders & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, TH, 3mm Tail Lg., 0.38 m Gold (Au) Pltg, 10 Pos., Lead-Free, Tube | 14.688In Stock | Headers | Socket | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 3 mm (0.118 in) | 79107 | Milli-Grid | - 55 C | + 105 C | Tube | 0791077004 | |||||
Mfr: 7100243279 TTI: N2560-6002RB 3M Electronic Solutions Division Availability: 1.848In Stock336 On Order Expected 13-Nov-26 Headers & Wire Housings 60P STRT SOLDER TAIL HIGH TEMP | 1.848In Stock336 On Order Expected 13-Nov-26 | Headers | Four Wall Header | 60 Position | 2.54 mm (0.1 in) | 2 Row | 5.79 mm (0.228 in) | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.17 mm (0.243 in) | 2.84 mm (0.112 in) | 2500 | - 55 C | + 105 C | Tray | 05111162742 7100243279 7100243279 | |||||
Mfr: 1053001100 TTI: 105300-1100 Molex Availability: 105.000In Stock30.000 On Order Expected 26-Nov-26 Headers & Wire Housings Nano-Fit Crimp Terminal, Female, 1.50 m Matte Tin (Sn) Pltg, 26-24 AWG | 105.000In Stock30.000 On Order Expected 26-Nov-26 | Terminals | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 105300 | Nano-Fit | 26 AWG to 24 AWG | - 40 C | + 105 C | Reel | 1053001100 01053001100 | |||||||||||
Mfr: 1053091103 TTI: 105309-1103 Molex Availability: 16.320In Stock16.320 On Order Expected Headers & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Single Row, 3 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 16.320In Stock16.320 On Order Expected | Headers | Shrouded | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 105309 | Nano-Fit | - 40 C | + 105 C | Tray | 1053091103 01053091103 | ||||||
JST Commercial Availability: 24.000In StockHeaders & Wire Housings XH HEADER (SMT SIDE) | 24.000In Stock | Reel | ||||||||||||||||||||||
Mfr: 78211-005LF TTI: 78211-005LF Amphenol FCI Availability: 4.000In StockHeaders & Wire Housings 5POS HSG SR POL | 4.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | MinitoPV | Wire-to-Board | 36 AWG to 22 AWG | - 40 C | + 105 C | Bulk | ||||||||
Mfr: 77317-104-72LF TTI: 77317-104-72LF Amphenol FCI Availability: 591In StockHeaders & Wire Housings 72P RA DR TMT HDR .76 AU | 591In Stock | Headers | Unshrouded | 72 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.84 mm (0.23 in) | 3.05 mm (0.12 in) | BergStik | BergStik | Board-to-Board | - 65 C | + 130 C | Bulk | |||||
Mfr: 1-178128-4 TTI: 1-178128-4 TE Connectivity Availability: 3.750In StockHeaders & Wire Housings REC HSG 4P SGL | 3.750In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | D-3000 | DYNAMIC SERIES | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
Mfr: 5557-04R-BL TTI: 39-01-3045 Molex Availability: 6.000In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Black | 6.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013045 5557-04R-BL 0039013045 | |||||||
Mfr: 5-104362-2 TTI: 5-104362-2 TE Connectivity Availability: 2.912In StockHeaders & Wire Housings LTCHNG HDR W/SWAGE 3 | 2.912In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | AMPMODU MTE | AMPMODU | Wire-to-Board | - 65 C | + 105 C | Tube | |||||||
Mfr: 0908140912 TTI: 90814-0912 Molex Availability: 7.200In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 12 Pos., T/R, Natural | 7.200In Stock | Headers | Ribbon Cable | 12 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908140912 | ||||||
Mfr: 1-179958-4 TTI: 1-179958-4 TE Connectivity Availability: 4.100In StockHeaders & Wire Housings DYNAMIC D-5200S REC | 4.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 10.16 mm (0.4 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | D-5000 | DYNAMIC SERIES | Wire-to-Board, Power | - 55 C | + 105 C | Bulk | |||||||||
Mfr: 0877581416 TTI: 87758-1416 Molex Availability: 2.900In StockHeaders & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 14 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 2.900In Stock | Headers | Breakaway | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tray | 0877581416 |