Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5015712007 TTI: 501571-2007 Molex Availability: 12.800In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Dual Row, R/A, SMT, 0.1 m Gold Plated, Inner Positive Lock, 20 Pos., Natural | 12.800In Stock | Shrouded | 20 Position | 2 Row | 4.1 mm (0.161 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 501571 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0908140808 TTI: 90814-0808 Molex Availability: 3.572In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 8 Pos., Tube, Natural | 3.572In Stock | Headers | Ribbon Cable | 8 Position | 1.27 mm (0.05 in) | 1 Row | Mounting Peg | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | - 40 C | + 105 C | Tube | 0908140808 | |||||||
Mfr: 0908140910 TTI: 90814-0910 Molex Availability: 9.000In Stock54.000 On Order Expected Headers & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 10 Pos., T/R, Natural | 9.000In Stock54.000 On Order Expected | Headers | Ribbon Cable | 10 Position | 1.27 mm (0.05 in) | 1 Row | Mounting Peg | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | - 40 C | + 105 C | Reel | 0908140910 | |||||||
Mfr: 0009930400 TTI: 09-93-0400 Molex Availability: 1.700In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 4 Pos., Glow-Wire Capable | 1.700In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | 3069 | KK | Wire-to-Board, Power | Bulk | 9930400 3069-G04 0009930400 | |||||||||||||
Mfr: 5025780600 TTI: 502578-0600 Molex Availability: 13.900In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 6 Pos., Natural | 13.900In Stock | Wire Housings | Plug | 6 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0460150402 TTI: 46015-0402 Molex Availability: 16.800In Stock20.320 On Order Expected Headers & Wire Housings Mini-Fit Plus Header, Dual Row, Vert., 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Pltg | 16.800In Stock20.320 On Order Expected | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 46015 | Mini-Fit HCS | - 40 C | + 105 C | Tray | 0460150402 | ||||||
Mfr: B5B-ZR(LF)(SN) TTI: B5B-ZR(LF)(SN) JST Commercial Availability: 42.000In StockHeaders & Wire Housings PITCH1.5,0.7A (AWG#28),50V | 42.000In Stock | Headers | 5 Position | 1.5 mm (0.059 in) | 1 Row | Through Hole | IDC | Straight | Pin (Male) | Tin | 2.7 mm (0.106 in) | ZR | Wire-to-Board | 30 AWG to 28 AWG | - 25 C | + 85 C | Bulk | |||||||
Mfr: 0768250002 TTI: 76825-0002 Molex Availability: 16.095In StockHeaders & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 2 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 16.095In Stock | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250002 0768250002 | |||||
55.000In Stock20.000 On Order Expected 18-May-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 20 AWG to 16 AWG | Reel | |||||||||||||||||
1.202In Stock | Wire Housings | Plug Housing | 12 Position | 5.08 mm (0.2 in) | 3 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Board-to-Board, Cable | 16 AWG | - 55 C | + 105 C | Bulk | SMS12PD3 | |||||||
Mfr: TSW-102-07-L-S TTI: TSW-102-07-L-S Samtec Availability: 6.357In Stock2.500 On Order Expected 16-Apr-27 Headers & Wire Housings 2.54MM SQ POST HEADER 1X02POS | 6.357In Stock2.500 On Order Expected 16-Apr-27 | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TSW | Bulk | |||||||||||
Mfr: 0430250208 TTI: 43025-0208 Molex Availability: 54.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 54.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250208 | ||||||
Mfr: 5025840860 TTI: 502584-0860 Molex Availability: 16.200In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 8 Pos., Beige | 16.200In Stock | Wire Housings | Receptacle | 8 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: M50-1900005 TTI: M50-1900005 Harwin Availability: 20.000In StockHeaders & Wire Housings ARCHER TOP JUMPER SOCKET BLACK/GOLD | 20.000In Stock | Accessories | 2 Position | 1.27 mm (0.05 in) | 1 Row | Straight | Gold | M50 | ARCHER | Board-to-Board | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: 5023520500 TTI: 502352-0500 Molex Availability: 67.200In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 5 Pos., Tin (Sn) Pltg, Natural | 67.200In Stock | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: SHR-04V-S (PP) TTI: SHR-04V-S JST Commercial Availability: 42.000In StockHeaders & Wire Housings SH HOUSING 4 Circuits | 42.000In Stock | Wire Housings | 4 Position | 1 mm (0.039 in) | 1 Row | Crimp | Socket (Female) | SH | Wire-to-Board | 32 AWG to 28 AWG | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: 5040510401 TTI: 504051-0401 Molex Availability: 61.800In StockHeaders & Wire Housings 1.5mm Pit., Pico-Lock Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Black | 61.800In Stock | Wire Housings | Receptacle Housing | 4 Position | 1.5 mm (0.059 in) | 1 Row | Crimp | Socket (Female) | 504051 | Pico-Lock | Wire-to-Board | - 40 C | + 105 C | Bulk | 5040510401 05040510401 | |||||||||
28.000In Stock | Wire Housings | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | XA | Wire-to-Board | 28 AWG to 20 AWG | - 25 C | + 85 C | Bulk | |||||||||||
1.800In Stock8.000 On Order Expected | Headers | Unshrouded | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.56 mm (0.14 in) | MTA-100 | MTA | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||
Mfr: 0026624051 TTI: 26-62-4051 Molex Availability: 9.200In Stock31.200 On Order Expected Headers & Wire Housings STRT SQ PIN HDR 5P CKT 2 and 4 VOIDED | 9.200In Stock31.200 On Order Expected | Headers | Locking | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 0026624051 26624051 | ||||
Mfr: 0533980971 TTI: 53398-0971 Molex Availability: 8.400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., T/R, 0.6mm PC Tail Lg. | 8.400In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980971 | |||||
Mfr: 0901560145 TTI: 90156-0145 Molex Availability: 7.000In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 5 Pos., Black | 7.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90156 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901560145 | |||||||
Mfr: 0039013083 TTI: 39-01-3083 Molex Availability: 11.700In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 8 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 11.700In Stock | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013083 5559-08P1 0039013083 | |||||||
Mfr: 0039290023 TTI: 39-29-0023 Molex Availability: 17.500In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 17.500In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290023 5566-02AGS 0039290023 | ||||
Mfr: 0022112062 TTI: 22-11-2062 Molex Availability: 16.800In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 16.800In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112062 A-6373-06A501 0022112062 |