Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0050375053 TTI: 50-37-5053 Molex Availability: 58.000In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 58.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375053 | ||||||||
Mfr: 0903270308 TTI: 90327-0308 Molex Availability: 32.000In Stock149.200 On Order Expected Headers & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 8 Pos., White, Tin (Sn) Plated, Bag | 32.000In Stock149.200 On Order Expected | Headers | Receptacle | 8 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270308 | |||||||
Mfr: XAP-04V-1(P) TTI: XAP-04V-1 JST Commercial Availability: 251.000In StockHeaders & Wire Housings PITCH2.5,3A (AWG#28,#20),250V | 251.000In Stock | Wire Housings | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | XA | Wire-to-Board | 28 AWG to 20 AWG | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: XAP-02V-1(PP) TTI: XAP-02V-1 JST Commercial Availability: 34.000In Stock252.000 On Order Expected Headers & Wire Housings PITCH 2.5MM 3A 250V AWG#28-#20 | 34.000In Stock252.000 On Order Expected | Bulk | ||||||||||||||||||||||
92.000In Stock100.000 On Order Expected 03-Feb-27 | Wire Housings | Crimp Style | 5 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: SWPR-001T-P025 TTI: SWPR-001T-P025 JST Commercial Availability: 369.000In StockHeaders & Wire Housings PITCH2.0MM,3A,AWG#26-#22 | 369.000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Tin | JWPS | - 55 C | + 85 C | Reel | |||||||||||||||
JST Commercial Availability: 0In Stock120.000 On Order Expected Headers & Wire Housings PITCH1.0,0.7A,50V | 0In Stock120.000 On Order Expected | Reel | ||||||||||||||||||||||
Mfr: 0039012021 TTI: 39-01-2021 Molex Availability: 201.000In Stock350.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 201.000In Stock350.000 On Order Expected | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012021 5559-02P 0039012021 | |||||||
Mfr: 0039012045 TTI: 39-01-2045 Molex Availability: 225.500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural | 225.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012045 5557-04R-210 39-01-2045-PB 0039012045 | |||||||
Mfr: 0039000077 TTI: 39-00-0077 Molex Availability: 184.000In Stock2.600.000 On Order Expected Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | 184.000In Stock2.600.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | 16 AWG | - 40 C | + 105 C | Reel | 39000077 5556T3 0039000077 | |||||||||||
Mfr: 0430300008 TTI: 43030-0008 Molex Availability: 80.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 80.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430300008 | ||||||||||
Mfr: 0561349000 TTI: 56134-9000 Molex Availability: 594.000In StockHeaders & Wire Housings MicroClasp 2mm Pit. and MUO 2.5 Crimp Terminal, Female, Tin (Sn) Plated, 28-22 AWG, Copper Alloy, Reel | 594.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 56134 | MicroClasp | Wire-to-Board | 28 AWG to 22 AWG | Reel | 0561349000 | ||||||||||||
Mfr: 0532610471 TTI: 53261-0471 Molex Availability: 91.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 4 Pos., Natural, T/R | 91.200In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610471 | |||||
Mfr: 0878321420 TTI: 87832-1420 Molex Availability: 7.808In Stock18.592 On Order Expected Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, Tube | 7.808In Stock18.592 On Order Expected | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | - 55 C | + 105 C | Tube | 0878321420 | ||||||
Mfr: 0470531000 TTI: 47053-1000 Molex Availability: 18.100In Stock38.600 On Order Expected 15-Jan-27 Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 3.5mm PC Tail Lg., Bag | 18.100In Stock38.600 On Order Expected 15-Jan-27 | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 47053 | KK | Bulk | 0470531000 | |||||||||
Mfr: 0039288020 TTI: 39-28-8020 Molex Availability: 106.000In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 106.000In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288020 5566-02A-210 0039288020 | ||||
Mfr: 0039012160 TTI: 39-01-2160 Molex Availability: 2.900In Stock62.500 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 16 Pos., UL 94V-2, Natural | 2.900In Stock62.500 On Order Expected | Wire Housings | Receptacle Housing | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012160 5557-16R 0039012160 | |||||||
Mfr: M20-9990245 TTI: M20-9990245 Harwin Availability: 13.000In Stock47.000 On Order Expected 05-Nov-26 Headers & Wire Housings M20 02 SIL VERTICAL PIN HEADER GOLD HT | 13.000In Stock47.000 On Order Expected 05-Nov-26 | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 7100243259 TTI: N2510-6002RB 3M Electronic Solutions Division Availability: 63.308In Stock29.400 On Order Expected Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP | 63.308In Stock29.400 On Order Expected | Headers | Four Wall Header | 10 Position | 2.54 mm (0.1 in) | 2 Row | 5.79 mm (0.228 in) | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.17 mm (0.243 in) | 2.84 mm (0.112 in) | 2500 | - 55 C | + 105 C | Tray | 05111162722 7100243259 7100243259 | |||||
Mfr: 2-215083-0 TTI: 2-215083-0 TE Connectivity Availability: 242.500In StockHeaders & Wire Housings MOW 20P 28 AWG | 242.500In Stock | Headers | Ribbon Cable | 20 Position | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | Micro-MaTch | Board-to-Cable | 28 AWG | - 65 C | + 125 C | Reel | ||||||||
Mfr: 7-215083-6 TTI: 7-215083-6 TE Connectivity Availability: 3.250In Stock93.500 On Order Expected Headers & Wire Housings .050 PLG 2X03P WIRE | 3.250In Stock93.500 On Order Expected | Headers | Ribbon Cable | 6 Position | 1.27 mm (0.05 in) | 2 Row | 1.5 mm (0.059 in) | Cable Mount / Free Hanging | IDC | Right Angle | Pin (Male) | Tin | Micro-MaTch | Board-to-Cable | - 40 C | + 105 C | Bulk | |||||||
245.000In Stock749.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | VAL-U-LOK | VAL-U-LOK | 22 AWG to 18 AWG | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: 0022232061 TTI: 22-23-2061 Molex Availability: 32.200In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 32.200In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Bulk | 22232061 A-6373-06A102 22-23-2061-PB 0022232061 | |||||||||
Mfr: 0430252000 TTI: 43025-2000 Molex Availability: 53.800In Stock100.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 20 Pos., UL 94V-0, Low-Halogen, Black | 53.800In Stock100.000 On Order Expected | Wire Housings | Receptacle Housing | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430252000 | ||||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 170.100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 170.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 |