70545 - Headers & Wire Housings
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Gold | 70545 | SL | - 40 C | + 105 C | |||||||||
Not Available Online | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | ||||||
Not Available Online | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 70545 | SL | - 40 C | + 105 C | |||||||||
Not Available Online | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | |||||||
Not Available Online | 70545 | SL |