AMPMODU MOD II - Headers & Wire Housings
8.368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-146130-4 TTI: 5-146130-4 TE Connectivity Availability: 3.066In StockHeaders & Wire Housings VT 2X05P .1" 230/SMT 30AU | 3.066In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 125 C | Tube | ||||
2.400In Stock | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
5.000In Stock | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Straight | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | - 55 C | + 105 C | Bulk | ||||||
1.950In Stock | Headers | Unshrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk | ||||||||
1.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | AMPMODU MOD II | AMPMODU | Board-to-Board | 30 AWG to 28 AWG | - 40 C | + 80 C | Bulk | |||||||||||
4.000In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
2.600In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 2.79 mm (0.11 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
6.000In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
5.625In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5-826652-0 TTI: 5-826652-0 TE Connectivity Availability: 270In StockHeaders & Wire Housings 1X50 POS R/A AU | 270In Stock | Headers | Breakaway | 50 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
Mfr: 5-826631-0 TTI: 5-826631-0 TE Connectivity Availability: 570In StockHeaders & Wire Housings 50P SINGLE ROW R/A | 570In Stock | Headers | Breakaway | 50 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk | |||||||
3.500In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
Mfr: 1-825440-0 TTI: 1-825440-0 TE Connectivity Availability: 1.700In Stock3.650 On Order Expected 03-Nov-26 Headers & Wire Housings PIN HDR 2X10P | 1.700In Stock3.650 On Order Expected 03-Nov-26 | Headers | Breakaway | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||
Mfr: 1-826629-0 TTI: 1-826629-0 TE Connectivity Availability: 3.600In StockHeaders & Wire Housings 10P SINGLE ROW | 3.600In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
500In Stock | Headers | Shrouded | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Solder Pin | Right Angle | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | - 55 C | + 105 C | Bulk | ||||||
1.000In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
Mfr: 3-826646-2 TTI: 3-826646-2 TE Connectivity Availability: 3.480In StockHeaders & Wire Housings 32P AMPMODU II STIFT LEI | 3.480In Stock | Headers | Breakaway | 32 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
28.500In Stock | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
16.900In Stock | Headers | Breakaway | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
1.000In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 5.8 mm (0.228 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Reel | |||||
Mfr: 3-826949-2 TTI: 3-826949-2 TE Connectivity Availability: 0In Stock2.500 Build Parts Assembled in 5 days Headers & Wire Housings 32P MOD2 PIN HEADER | 0In Stock2.500 Build Parts Assembled in 5 days | Headers | Breakaway | 32 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
1.000In Stock | Headers | Breakaway | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 2.79 mm (0.11 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
0In Stock38.344 Build Parts Assembled in 5 days | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
5.000In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5-103168-1 TTI: 5-103168-1 TE Connectivity Availability: 464In StockHeaders & Wire Housings SHROUDED VERT DUAL 6 detent windows | 464In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 3.18 mm (0.125 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 55 C | + 105 C | Tray |