Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430252000 TTI: 43025-2000 Molex Availability: 53.800In Stock100.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 20 Pos., UL 94V-0, Low-Halogen, Black | 53.800In Stock100.000 On Order Expected | Wire Housings | Receptacle Housing | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430252000 | ||||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 170.100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 170.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 | |||||||
Mfr: 0530470610 TTI: 53047-0610 Molex Availability: 113.500In Stock181.000 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 6 Pos., Tray, 2.3mm PC Tail Lg. | 113.500In Stock181.000 On Order Expected | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470610 | |||||
Mfr: 0878311420 TTI: 87831-1420 Molex Availability: 44.992In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 44.992In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311420 | |||||
Mfr: 0510210300 TTI: 51021-0300 Molex Availability: 210.000In Stock274.400 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 210.000In Stock274.400 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210300 | ||||||||
Mfr: 0050579404 TTI: 50-57-9404 Molex Availability: 91.500In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Pos., Black | 91.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579404 | ||||||||
Mfr: 0039300040 TTI: 39-30-0040 Molex Availability: 700In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 700In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300040 5569-04A2-210 39-30-0040-PB 0039300040 | |||||
Mfr: 0430251600 TTI: 43025-1600 Molex Availability: 131.300In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Black | 131.300In Stock | Wire Housings | Receptacle Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43025-1600-PB 0430251600 | ||||||
Mfr: 0510210500 TTI: 51021-0500 Molex Availability: 247.600In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 247.600In Stock | Wire Housings | Receptacle Housing | 5 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210500 | ||||||||
Mfr: 0022272041 TTI: 22-27-2041 Molex Availability: 21.300In Stock294.500 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 4 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 21.300In Stock294.500 On Order Expected | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272041 AE-6410-04A(102) 0022272041 | ||||
Mfr: 0022272081 TTI: 22-27-2081 Molex Availability: 10.500In Stock16.700 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 10.500In Stock16.700 On Order Expected | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272081 AE-6410-08A(102) 22-27-2081-Z 0022272081 | ||||
Mfr: 0039301039 TTI: 39-30-1039 Molex Availability: 22.494In Stock12.144 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 3 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 22.494In Stock12.144 On Order Expected 18-Feb-27 | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39301039 A-5566-03A3 0039301039 | |||||
Mfr: 0430300010 TTI: 43030-0010 Molex Availability: 38.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 38.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300010 | ||||||||||
Mfr: 0022272031 TTI: 22-27-2031 Molex Availability: 74.200In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 3 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 74.200In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272031 AE-6410-03A(102) 0022272031 | |||||||||
Mfr: 0022272071 TTI: 22-27-2071 Molex Availability: 32.050In Stock15.600 On Order Expected 21-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 32.050In Stock15.600 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272071 AE-6410-07A(102) 0022272071 | ||||
Mfr: 0022013107 TTI: 22-01-3107 Molex Availability: 9.426In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 10 Pos., Natural | 9.426In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013107 2695-10RP 0022013107 | ||||||||||
Mfr: M80-0130005 TTI: M80-0130005 Harwin Availability: 26.200In Stock277.000 On Order Expected Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT 24-28 AWG | 26.200In Stock277.000 On Order Expected | Contacts | Crimp | Socket (Female) | Gold | M80 | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Bulk | |||||||||||||
Mfr: 0901420008 TTI: 90142-0008 Molex Availability: 26.800In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 8 Pos., Black | 26.800In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420008 | |||||||
Mfr: 0430251200 TTI: 43025-1200 Molex Availability: 44.600In Stock73.500 On Order Expected 17-Dec-26 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 12 Pos., UL 94V-0, Black | 44.600In Stock73.500 On Order Expected 17-Dec-26 | Wire Housings | Receptacle Housing | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430251200 | ||||||
Mfr: 0436450200 TTI: 43645-0200 Molex Availability: 104.500In Stock250.000 On Order Expected 28-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 104.500In Stock250.000 On Order Expected 28-Jan-27 | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 43645 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 0436450200 | ||||||||||
Mfr: 0530470810 TTI: 53047-0810 Molex Availability: 60.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 8 Pos., Tray, 2.3mm PC Tail Lg. | 60.200In Stock | Headers | Shrouded | 8 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470810 | |||||
Mfr: 0874210000 TTI: 87421-0000 Molex Availability: 1.140.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Female Crimp Terminal, Tin(Sn) Pltg, 26-24 AWG, Reel | 1.140.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 87421 | Pico-SPOX | Signal | 26 AWG | Reel | 0874210000 | |||||||||||||
Mfr: 0436500315 TTI: 43650-0315 Molex Availability: 22.650In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 22.650In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500315 | ||||||
Mfr: 0436400201 TTI: 43640-0201 Molex Availability: 63.600In Stock173.500 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 63.600In Stock173.500 On Order Expected | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400201 | ||||||||
Mfr: 0039012040 TTI: 39-01-2040 Molex Availability: 61.500In Stock448.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Natural | 61.500In Stock448.000 On Order Expected | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012040 5557-04R 0039012040 |