AMPMODU MOD II - Headers & Wire Housings
8.368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-102618-1 TTI: 5-102618-1 TE Connectivity Availability: 2.320In StockHeaders & Wire Housings SHROUDED VERT DUAL 6 detent windows | 2.320In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 3.18 mm (0.125 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 55 C | + 105 C | Bulk | |||
20.000In Stock | Contacts | Crimp | Socket (Female) | Gold | AMPMODU MOD II | AMPMODU | 26 AWG to 22 AWG | Reel | |||||||||||||||
0In Stock4.500 Build Parts Assembled in 5 days | Headers | Breakaway | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 1-826632-6 TTI: 1-826632-6 TE Connectivity Availability: 4.300In StockHeaders & Wire Housings 2X16P POS VERT AU | 4.300In Stock | Headers | Breakaway | 32 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk | |||||||
Mfr: 1-826652-0 TTI: 1-826652-0 TE Connectivity / AMP Availability: 0In Stock1.350 Build Parts Assembled in 5 days Headers & Wire Housings 1X10 POS R/A AU | 0In Stock1.350 Build Parts Assembled in 5 days | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
2.975In Stock525 On Order Expected 01-Mar-27 | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
500In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
Mfr: 1-826629-3 TTI: 1-826629-3 TE Connectivity Availability: 300In StockHeaders & Wire Housings 13P AMPMODU II STIFT LEI | 300In Stock | Headers | Breakaway | 13 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
1.066In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 5.8 mm (0.228 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 40 C | + 100 C | Bulk | |||||
Mfr: 3-826949-2 TTI: 3-826949-2 TE Connectivity Availability: 0In Stock2.500 Build Parts Assembled in 5 days Headers & Wire Housings 32P MOD2 PIN HEADER | 0In Stock2.500 Build Parts Assembled in 5 days | Headers | Breakaway | 32 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
1.000In Stock | Headers | Breakaway | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 2.79 mm (0.11 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | ||||
0In Stock38.344 Build Parts Assembled in 5 days | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5-103168-1 TTI: 5-103168-1 TE Connectivity Availability: 464In StockHeaders & Wire Housings SHROUDED VERT DUAL 6 detent windows | 464In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 3.18 mm (0.125 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 55 C | + 105 C | Tray | |||
5.000In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
0In Stock57.516 Build Parts Assembled in 5 days | Headers | Breakaway | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
0In Stock45.920 Build Parts Assembled in 5 days | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5-102619-3 TTI: 5-102619-3 TE Connectivity Availability: 3.360In StockHeaders & Wire Housings ACTION PIN VERT 10P dual .150 end | 3.360In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 3.18 mm (0.125 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 55 C | + 105 C | Tray | |||
16.500In Stock | Headers | Breakaway | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.8 mm (0.228 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5-825437-0 TTI: 5-825437-0 TE Connectivity Availability: 140In Stock2.675 On Order Expected 16-Nov-26 Headers & Wire Housings MODU 2 PIN HEADER | 140In Stock2.675 On Order Expected 16-Nov-26 | Headers | Unshrouded | 50 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk | |||||||
Mfr: 5-826658-0 TTI: 5-826658-0 TE Connectivity Availability: 1.960In StockHeaders & Wire Housings 50P MODU 2 PIN HDR. | 1.960In Stock | Headers | Breakaway | 100 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 2.79 mm (0.11 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||
Mfr: 5-826648-0 TTI: 5-826648-0 TE Connectivity Availability: 1.245In StockHeaders & Wire Housings 50P AMPMODU II STIFT LEI | 1.245In Stock | Headers | Breakaway | 50 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Straight | Pin (Male) | Gold | 8 mm (0.315 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk | |||||||
700In Stock | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Straight | Pin (Male) | Gold | 8 mm (0.315 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk | ||||||||
1.300In Stock | Headers | Breakaway | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 5-826634-0 TTI: 5-826634-0 TE Connectivity Availability: 3.454In StockHeaders & Wire Housings 2X50P DUAL ROW R/A | 3.454In Stock | Headers | Breakaway | 100 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||
2.300In Stock | Headers | Breakaway | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Right Angle | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Bulk |