IPL1 - Headers & Wire Housings
1.257 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Discrete Wire | 25 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Discrete Wire | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Discrete Wire | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Reel | ||||||
0In Stock | Headers | Discrete Wire | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Discrete Wire | 9 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Discrete Wire | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Reel | ||||||
0In Stock | Headers | Discrete Wire | 22 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Discrete Wire | 28 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Discrete Wire | 28 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Wire-to-Board | - 55 C | + 125 C | |||||||||
0In Stock | Headers | Discrete Wire | 34 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Discrete Wire | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.46 mm (0.215 in) | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Discrete Wire | 5 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Wire-to-Board | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Discrete Wire | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 50 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 8 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Wire-to-Board | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Discrete Wire | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 18 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 18 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 22 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 15 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Discrete Wire | 30 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Tube |