41791 - Headers & Wire Housings
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Headers | Locking | 11 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | ||||||
Not Available Online | 41791 | KK 396 | |||||||||||||||||||||
Not Available Online | 41791 | KK 396 | |||||||||||||||||||||
Not Available Online | 41791 | KK 396 | |||||||||||||||||||||
Not Available Online | Headers | Locking | 12 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | ||||||
Not Available Online | Headers | Locking | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 41791 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | |||||||
Not Available Online | Headers | Shrouded | 18 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | ||||||
Not Available Online | Headers | Shrouded | 9 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | ||||||||
Not Available Online | Headers | Shrouded | 11 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C |