M20 - Headers & Wire Housings
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M20-9982346 TTI: M20-9982346 Harwin Headers & Wire Housings M20 23+23 DIL VERTICAL PIN HEADER GOLD HT | 0In Stock | Headers | Pin Strip | 46 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | M20 | Bulk | ||||||||||||
Mfr: M20-7812045 TTI: M20-7812045 Harwin Availability: 0In StockHeaders & Wire Housings M20 20 WAY 3 LEVEL WIRE WRAP IC SKT | 0In Stock | Headers | Receptacle | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Tube | |||||||
Mfr: M20-7910542R TTI: M20-7910542R Harwin Availability: 0In StockHeaders & Wire Housings M20 5 WAY SIL HORIZ SMT PIN HDR T&R | 0In Stock | Headers | Receptacle | 5 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Reel | ||||||||
Mfr: M20-7822042 TTI: M20-7822042 Harwin Availability: 0In StockHeaders & Wire Housings M20 20 PIN SIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-8770842 TTI: M20-8770842 Harwin Availability: 0In StockHeaders & Wire Housings M20 08 SIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||
Mfr: M20-8770546 TTI: M20-8770546 Harwin Availability: 0In StockHeaders & Wire Housings M20 05 SIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||
Mfr: M20-8761042R TTI: M20-8761042R Harwin Availability: 0In StockHeaders & Wire Housings M20 10+10 DIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Reel | |||||||
Mfr: M20-9951045 TTI: M20-9951045 Harwin Availability: 0In StockHeaders & Wire Housings M20 10+10 DIL HORIZ SMT SKT T&R | 0In Stock | Headers | Pin Strip | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | M20 | Bulk | ||||||||||||
Mfr: M20-9740646 TTI: M20-9740646 Harwin Availability: 0In StockHeaders & Wire Housings M20 06+06 DIL HORIZONTAL PIN HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-8760342 TTI: M20-8760342 Harwin Availability: 0In Stock6.000 On Order Expected 03-Dec-26 Headers & Wire Housings M20 03+03 DIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock6.000 On Order Expected 03-Dec-26 | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7880442 TTI: M20-7880442 Harwin Availability: 0In StockHeaders & Wire Housings M20 04+04 DIL HORIZONTAL PIN HEADER TIN | 0In Stock | Headers | Receptacle | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9721146 TTI: M20-9721146 Harwin Availability: 0In StockHeaders & Wire Housings M20 11+11 DIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Headers | Pin Strip | 22 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9773642 TTI: M20-9773642 Harwin Availability: 0In StockHeaders & Wire Housings M20 36 SIL VERTICAL PIN HEADER GOLD HT | 0In Stock | Headers | Pin Strip | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-8770242R TTI: M20-8770242R Harwin Availability: 0In Stock3.150 On Order Expected 03-Dec-26 Headers & Wire Housings M20 2P SIL SOCKET STRIP VERT PC TAIL | 0In Stock3.150 On Order Expected 03-Dec-26 | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Reel | |||||||
Mfr: M20-8760742 TTI: M20-8760742 Harwin Availability: 0In StockHeaders & Wire Housings M20 07+07 DIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | Gold | M20 | Bulk | ||||||||||||
Mfr: M20-8760546R TTI: M20-8760546R Harwin Availability: 0In StockHeaders & Wire Housings M20 05+05 DIL SMT SKT BTM ENT SEL GLD+TIN | 0In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Reel | |||||||
0In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9960745 TTI: M20-9960745 Harwin Availability: 0In StockHeaders & Wire Housings M20 06+06 DIL VERTICAL SOCKET TIN | 0In Stock | Headers | Pin Strip | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Gold | M20 | Bulk | |||||||||||
Mfr: M20-7870242 TTI: M20-7870242 Harwin Headers & Wire Housings M20 02+02 DIL SMT SKT BOTTOM ENTRY TIN | 0In Stock | Headers | Socket Assembly | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | M20 | Tube | ||||||||||||||
Mfr: M20-7870546 TTI: M20-7870546 Harwin Availability: 0In StockHeaders & Wire Housings M20 05+05 DIL SKT BTM ENT SEL GLD+TIN | 0In Stock | Headers | Receptacle | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-7832042 TTI: M20-7832042 Harwin Availability: 0In StockHeaders & Wire Housings M20 20+20 DIL VERTICAL SOCKET TIN | 0In Stock | Headers | Receptacle | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-7890646 TTI: M20-7890646 Harwin Availability: 0In StockHeaders & Wire Housings M20 6 PIN SIL HORIZONTAL GOLD PIN HEADER | 0In Stock | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-7890842 TTI: M20-7890842 Harwin Availability: 0In StockHeaders & Wire Housings M20 8 PIN SIL HORIZONTAL GOLD PIN HEADER | 0In Stock | Headers | Receptacle | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9740642 TTI: M20-9740642 Harwin Availability: 0In StockHeaders & Wire Housings M20 06+06 DIL HORIZONTAL PIN HEADER GOLD HT | 0In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk |