kyocera avx - 9286-300 - Headers & Wire Housings
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 009286001316906 TTI: 009286001316906 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings 16-18AWG 1Way White POKE HOME THRU WIRE | 0In Stock | Headers | Poke-Home | 1 Position | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 9286-300 | Wire-to-Wire | 18 AWG to 16 AWG | - 40 C | + 130 C | Reel | |||||||
Mfr: 009286001314906 TTI: 009286001314906 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings 14AWG 13A 1Way POKE HOME THRU WIRE | 0In Stock | Headers | Poke-Home | 1 Position | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 9286-300 | Wire-to-Wire | 14 AWG | - 40 C | + 130 C | Reel | |||||||
Mfr: 009286001312906 TTI: 009286001312906 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings 12AWG 15A 1Way POKE HOME THRU WIRE | 0In Stock | Headers | Poke-Home | 1 Position | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 9286-300 | Wire-to-Wire | 12 AWG | - 40 C | + 130 C | Reel |