41671 - Headers & Wire Housings
262 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 8.500In Stock63.716 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 8.500In Stock63.716 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0026481245 TTI: 26-48-1245 Molex Availability: 7.970In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 24 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 7.970In Stock | Headers | Breakaway | 24 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481245 A-41671-A24A102 0026481245 | ||||||
Mfr: 0026481045 TTI: 26-48-1045 Molex Availability: 5.838In Stock56.220 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 5.838In Stock56.220 Build Parts Assembled in 5 days | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481045 A-41671-A04A102 26-48-1045-PB 0026481045 | ||||||
Mfr: 0026481065 TTI: 26-48-1065 Molex Availability: 2.500In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 6 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 2.500In Stock | Headers | Breakaway | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481065 A-41671-A06A102 26-48-1065-PB 0026481065 | ||||||
Mfr: 0026481055 TTI: 26-48-1055 Molex Availability: 4.850In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 5 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 4.850In Stock | Headers | Breakaway | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481055 A-41671-A05A102 26-48-1055-PB 0026481055 | ||||||
Mfr: 0026481105 TTI: 26-48-1105 Molex Availability: 9.300In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 10 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 9.300In Stock | Headers | Breakaway | 10 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481105 A-41671-A10A102 26-48-1105-PB 0026481105 | ||||||
Mfr: 0026481025 TTI: 26-48-1025 Molex Availability: 10.000In Stock112.440 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 2 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 10.000In Stock112.440 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481025 A-41671-A02A102 26-48-1025-PB 0026481025 | ||||||
Mfr: 0026481125 TTI: 26-48-1125 Molex Availability: 0In Stock18.740 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 12 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock18.740 Build Parts Assembled in 5 days | Headers | Breakaway | 12 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481125 A-41671-A12A102 0026481125 | ||||||
Mfr: 0026481185 TTI: 26-48-1185 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 18 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 18 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481185 A-41671-A18A102 0026481185 | ||||||
Mfr: 0026481145 TTI: 26-48-1145 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 14 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 14 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Bulk | 26481145 A-41671-A14A102 0026481145 | |||||||
Mfr: 26-48-1165 TTI: 26-48-1165 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 16 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 16 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481165 A-41671-A16A102 0026481165 | ||||
Mfr: 0026481115 TTI: 26-48-1115 Molex Availability: 0In Stock18.740 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 11 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock18.740 Build Parts Assembled in 5 days | Headers | Breakaway | 11 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481115 A-41671-A11A102 26-48-1115-PB 0026481115 | ||||
Mfr: 0026481075 TTI: 26-48-1075 Molex Availability: 0In Stock28.110 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 7 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock28.110 Build Parts Assembled in 5 days | Headers | Breakaway | 7 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481075 A-41671-A07A102 26-48-1075-PB 0026481075 | ||||||
Mfr: 0026481155 TTI: 26-48-1155 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 15 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 15 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Bulk | 26481155 A-41671-A15A102 0026481155 | |||||||
Mfr: 0026481135 TTI: 26-48-1135 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 13 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 13 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board | Bulk | 26481135 A-41671-A13A102 0026481135 | ||||||
Mfr: 0026481035 TTI: 0026481035 Molex Availability: 8.500In Stock63.716 Build Parts Assembled in 5 days Headers & Wire Housings BREAKAWAY HEADER 3-POS | 8.500In Stock63.716 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481245 TTI: 0026481245 Molex Availability: 7.970In StockHeaders & Wire Housings BREAKAWAY HEADER (FULL STICK) | 7.970In Stock | Headers | Breakaway | 24 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481045 TTI: 0026481045 Molex Availability: 5.838In Stock56.220 Build Parts Assembled in 5 days Headers & Wire Housings BREAKAWAY HEADER 4-POS | 5.838In Stock56.220 Build Parts Assembled in 5 days | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481065 TTI: 0026481065 Molex Availability: 2.500In StockHeaders & Wire Housings BREAKAWAY HEADER 6-POS | 2.500In Stock | Headers | Breakaway | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481055 TTI: 0026481055 Molex Availability: 4.850In StockHeaders & Wire Housings BREAKAWAY HEADER 5-POS | 4.850In Stock | Headers | Breakaway | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481105 TTI: 0026481105 Molex Availability: 9.300In StockHeaders & Wire Housings BREAKAWAY HEADER 10-POS | 9.300In Stock | Headers | Breakaway | 10 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481025 TTI: 0026481025 Molex Availability: 10.000In Stock112.440 Build Parts Assembled in 5 days Headers & Wire Housings BREAKAWAY HEADER 2-POS | 10.000In Stock112.440 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481145 TTI: 0026481145 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings 3.96MM HEADER BREAKAWAY 14CIRC | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 14 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK 396 | Bulk | ||||||||
Mfr: 0026481125 TTI: 0026481125 Molex Availability: 0In Stock18.740 Build Parts Assembled in 5 days Headers & Wire Housings BREAKAWAY HEADER 12-POS | 0In Stock18.740 Build Parts Assembled in 5 days | Headers | Breakaway | 12 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0026481185 TTI: 0026481185 Molex Availability: 0In Stock9.370 Build Parts Assembled in 5 days Headers & Wire Housings BREAKAWAY HEADER 18-POS | 0In Stock9.370 Build Parts Assembled in 5 days | Headers | Breakaway | 18 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK 396 | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk |