47053 - Headers & Wire Housings
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0470531000 TTI: 47053-1000 Molex Availability: 18.100In Stock38.600 On Order Expected 15-Jan-27 Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 3.5mm PC Tail Lg., Bag | 18.100In Stock38.600 On Order Expected 15-Jan-27 | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 47053 | KK | Bulk | 0470531000 | |||||||||
Mfr: 0470533000 TTI: 47053-3000 Molex Availability: 32.000In Stock12.000 On Order Expected 28-Jan-27 Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 4mm PC Tail Lg., Bag | 32.000In Stock12.000 On Order Expected 28-Jan-27 | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.34 mm (0.289 in) | 4 mm (0.157 in) | 47053 | KK | Bulk | 0470533000 | |||||||
Mfr: 0470531000 TTI: 0470531000 Molex Availability: 18.100In Stock38.600 On Order Expected 15-Jan-27 Headers & Wire Housings 2.54 MM KK VERTICAL HEADER 4CI | 18.100In Stock38.600 On Order Expected 15-Jan-27 | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 47053 | KK 254 | Bulk | ||||||||||
Mfr: 47053-5000 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 3.5mm PC Tail Lg., T/R | 0In Stock | 47053 | KK | Reel | 470535000 0470535000 |