501647 - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5016471000 TTI: 501647-1000 Molex Availability: 64.000In Stock96.000 On Order Expected 03-Dec-26 Headers & Wire Housings 2mm Pit., iGrid Female Crimp Terminal, Tin (Sn) Pltg, 26-22 AWG, Reel | 64.000In Stock96.000 On Order Expected 03-Dec-26 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 501647 | iGrid | Wire-to-Board, Signal | 26 AWG to 22 AWG | - 40 C | + 105 C | Reel | ||||||||||
Mfr: 5016471100 TTI: 501647-1100 Molex Headers & Wire Housings 2mm Pit., iGrid Female Crimp Terminal, Tin (Sn) Pltg, 26-22 AWG, Bag | 0In Stock | Contacts | Crimp | Socket (Female) | Tin | 501647 | iGrid | 26 AWG | Bulk |