53398 - Headers & Wire Housings
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0533980571 TTI: 53398-0571 Molex Availability: 18.200In Stock73.000 On Order Expected 11-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 5 Pos., T/R, 0.6mm PC Tail Lg. | 18.200In Stock73.000 On Order Expected 11-Feb-27 | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980571 | |||||
Mfr: 0533981071 TTI: 53398-1071 Molex Availability: 5.600In Stock21.000 On Order Expected 25-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 10 Pos., T/R, 0.6mm PC Tail Lg. | 5.600In Stock21.000 On Order Expected 25-Feb-27 | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981071 | |||||
Mfr: 0533981271 TTI: 53398-1271 Molex Availability: 23.800In Stock21.000 On Order Expected 11-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 12 Pos., T/R, 0.6mm PC Tail Lg. | 23.800In Stock21.000 On Order Expected 11-Feb-27 | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 53398 | PicoBlade | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0533980971 TTI: 53398-0971 Molex Availability: 8.400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., T/R, 0.6mm PC Tail Lg. | 8.400In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980971 | |||||
Mfr: 0533980367 TTI: 53398-0367 Molex Availability: 1.000In Stock30.000 On Order Expected 07-Jan-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 3 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 1.000In Stock30.000 On Order Expected 07-Jan-27 | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | 53398 | PicoBlade | - 40 C | + 85 C | Reel | 0533980367 533980367 | |||||||||
Mfr: 0533981471 TTI: 53398-1471 Molex Availability: 11.200In Stock4.200 On Order Expected 12-Nov-26 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 14 Pos., T/R, 0.6mm PC Tail Lg. | 11.200In Stock4.200 On Order Expected 12-Nov-26 | Headers | Shrouded | 14 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981471 | |||||
Mfr: 0533980567 TTI: 53398-0567 Molex Availability: 6.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 5 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 6.000In Stock | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Reel | ||||||
Mfr: 0533981371 TTI: 53398-1371 Molex Availability: 4.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 13 Pos., T/R, 0.6mm PC Tail Lg. | 4.000In Stock | Headers | Shrouded | 13 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981371 | |||||
Mfr: 0533980571 TTI: 0533980571 Molex Availability: 18.200In Stock73.000 On Order Expected 11-Feb-27 Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 18.200In Stock73.000 On Order Expected 11-Feb-27 | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0533981071 TTI: 0533981071 Molex Availability: 5.600In Stock21.000 On Order Expected 25-Feb-27 Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 5.600In Stock21.000 On Order Expected 25-Feb-27 | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0533981271 TTI: 0533981271 Molex Availability: 23.800In Stock21.000 On Order Expected 11-Feb-27 Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 23.800In Stock21.000 On Order Expected 11-Feb-27 | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 53398 | PicoBlade | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0533980971 TTI: 0533980971 Molex Availability: 8.400In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 8.400In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0533981471 TTI: 0533981471 Molex Availability: 11.200In Stock4.200 On Order Expected 12-Nov-26 Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 11.200In Stock4.200 On Order Expected 12-Nov-26 | Headers | Shrouded | 14 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0533980271 TTI: 53398-0271 Molex Availability: 0In Stock14.000 On Order Expected 22-Apr-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock14.000 On Order Expected 22-Apr-27 | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980271 | |||||
Mfr: 0533980871 TTI: 53398-0871 Molex Availability: 0In Stock133.000 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 8 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock133.000 On Order Expected | Headers | Shrouded | 8 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980871 | |||||
Mfr: 0533980471 TTI: 53398-0471 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 4 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980471 | |||||
Mfr: 0533980371 TTI: 53398-0371 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 3 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0533980671 TTI: 53398-0671 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0533980771 TTI: 53398-0771 Molex Availability: 0In Stock40.600 On Order Expected 04-Mar-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 7 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock40.600 On Order Expected 04-Mar-27 | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980771 | |||||
Mfr: 0533980267 TTI: 53398-0267 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 0In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Reel | 0533980267 533980267 | |||||
Mfr: 0533980667 TTI: 53398-0667 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 0In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Reel | 0533980667 533980667 | |||||
Mfr: 0533980467 TTI: 53398-0467 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 4 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 0In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Reel | 0533980467 533980467 | |||||
Mfr: 0533981571 TTI: 53398-1571 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 15 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981571 | |||||
Mfr: 0533981171 TTI: 53398-1171 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 11 Pos., T/R, 0.6mm PC Tail Lg. | 0In Stock | Headers | Shrouded | 11 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981171 | |||||
Mfr: 0533984002 TTI: 53398-4002 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Gold Flash Pltg, 2 Pos., T/R | 0In Stock | SMD/SMT | 53398 | PicoBlade | Reel | 533984002 0533984002 |