ZH - Headers & Wire Housings
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: (Q) ZHR-3 (PP) TTI: ZHR-3 JST Commercial Availability: 130.000In StockHeaders & Wire Housings PITCH 1.5,0.7A (AWG#28),50V | 130.000In Stock | ZH | Bulk | ||||||||||||||||||||
108.000In Stock | ZH | Bulk | |||||||||||||||||||||
71.000In Stock2.465.000 On Order Expected | ZH | Bulk | |||||||||||||||||||||
1.468.000In Stock | ZH | Bulk | |||||||||||||||||||||
5.000In Stock19.000 On Order Expected 11-Nov-26 | ZH | Bulk | |||||||||||||||||||||
43.000In Stock61.000 On Order Expected | ZH | Bulk | |||||||||||||||||||||
26.000In Stock | ZH | Bulk | |||||||||||||||||||||
27.984In Stock | 12 Position | 1.5 mm (0.059 in) | 1 Row | ZH | Bulk | ||||||||||||||||||
20.000In Stock | ZH | Bulk | |||||||||||||||||||||
Mfr: (Q)ZHR-9 (PP) TTI: ZHR-9 JST Commercial Availability: 0In StockHeaders & Wire Housings HEADERS & WIRE HOUSINGS ZH | 0In Stock | Wire Housings | Receptacle | 9 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | ZH | Wire-to-Board | 32 AWG to 26 AWG | - 25 C | + 85 C | Bulk | ||||||
Mfr: (Q)ZHR-13 (P) TTI: ZHR-13 JST Commercial Availability: 0In StockHeaders & Wire Housings ZM CONNECTOR | 0In Stock | Wire Housings | Receptacle | 13 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | ZH | Wire-to-Board | 32 AWG to 26 AWG | - 25 C | + 85 C | Bulk |