Molex - I/O Connectors
3.706 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2238863011 TTI: 223886-3011 Molex Availability: Not Available OnlineI/O Connectors Multi-Trak Conn., 16x, 148 Pos., 2.2mm Shell Leg Lg., PCIe Gen 5, w/ Pick and Place Dust Cap | Not Available Online | Multi Trak Connectors | Female | 148 Position | 0.6 mm | 30 VDC | Gold | PCB Mount | Solder | Vertical | 223886 | - 40 C | + 85 C | Reel | 2238863011 02238863011 | |||
Mfr: 2238863011 TTI: 2238863011 Molex Availability: Not Available OnlineI/O Connectors Multi-Trak Conn., 16x, 148 Pos., 2.2mm Shell Leg Lg., PCIe Gen 5, w/ Pick and Place Dust Cap | Not Available Online | Multi Trak Connectors | Female | 148 Position | 0.6 mm | 30 VDC | Gold | PCB Mount | Solder | Vertical | 223886 | - 40 C | + 85 C | Reel | ||||
0In Stock | Accessories | Horizontal | 74754 | Tray | ||||||||||||||
Mfr: 2159801001 TTI: 2159801001 Molex Availability: 0In StockI/O Connectors NearStack HD Conn., 56 Pos., 18 Differential Pair, 3.2mm Shell Leg Lg., w/ Pick and Place Dust Cap | 0In Stock | Reel | ||||||||||||||||
Mfr: 2238862011 TTI: 2238862011 Molex I/O Connectors Multi-Trak Conn., 8x, 74 Pos., 2.2mm Shell Leg Lg., PCIe Gen 5, w/ Pick and Place Dust Cap | Not Available Online | Multi Trak Connectors | Female | 74 Position | 0.6 mm | 30 VDC | Gold | PCB Mount | Solder | Vertical | 223886 | - 40 C | + 85 C | Reel | ||||
Mfr: 2203854021 TTI: 2203854021 Molex I/O Connectors NextStream Conn., 16x, 124 Pos., 20 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 0In Stock | Receptacles | Female | 124 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel | ||||
Mfr: 2209570008 TTI: 2209570008 Molex I/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 12.5mm, IP67 | 0In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570008 02209570008 | ||
Mfr: 2209570001 TTI: 2209570001 Molex I/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, R/A, IP20 | 0In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Right Angle | 220957 | IP20 | - 25 C | + 80 C | Reel | 2209570001 02209570001 | ||
Mfr: 2209570005 TTI: 2209570005 Molex I/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 8mm, IP67 | 0In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570005 02209570005 | ||
Mfr: 2203852011 TTI: 2203852011 Molex Availability: 0In StockI/O Connectors NextStream Conn., 8x, 80 Pos., 13 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 0In Stock | Receptacles | Female | 80 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel | ||||
Mfr: 1704320003 TTI: 1704320003 Molex Availability: 0In StockI/O Connectors zQuad Small Form Factor Pluggable Plus (zQSFP+) Assy., SMT, 38 Pos., Flash Gold (Au) Plated, Supports QSFP28 / EDR / QSFP56 | 0In Stock | 170432 | Reel | |||||||||||||||
Mfr: 0754625001 TTI: 0754625001 Molex Availability: 0In StockI/O Connectors SMALL FORM-FACTOR PLUGGABLE 40 | 0In Stock | Tray | ||||||||||||||||
Mfr: 0747540101 TTI: 0747540101 Molex Availability: Not Available OnlineI/O Connectors SFP PLUS SINGLE PORT 3.05MM | Not Available Online | Cages | Nickel | Through Hole | Press Fit | Horizontal | 74754 | Tray | ||||||||||
Mfr: 0747540101 TTI: 74754-0101 Molex Availability: Not Available OnlineI/O Connectors SFP+ Cage, Single Port, Spring Finger Bezel Gasket, 3.05mm Press Fit Pins | Not Available Online | Cages | Nickel | Through Hole | Press Fit | Horizontal | 74754 | Tray | 0747540101 | |||||||||
Mfr: 75310-5001 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors SFP 2X1 DUAL STACK C K CONNECTOR ASSEMBLY | Not Available Online | Connectors | Female | 40 Position | 0.8 mm | 30 V | Gold | Through Hole | Through Hole | Right Angle | 75310 | - 40 C | + 85 C | 0753105001 | ||||
Mfr: 71430-5006 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors NOT AVIALABLE THROUGH MOUSER | Not Available Online | Connectors | Female | 68 Position | 0.8 mm | Gold | Through Hole | Solder Tail | Right Angle | 71430 | 0714305006 714305006 | |||||||
Mfr: 71430-9005 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors NOT AVIALABLE THROUGH MOUSER | Not Available Online | Connectors | Female | 68 Position | 0.8 mm | Gold | Through Hole | Solder Tail | Right Angle | 71430 | 0714309005 714309005 | |||||||
Mfr: 74441-9003 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors SFP Connector Assemb sembly 15 SAu 70 Ck | Not Available Online | Connectors | 70 Position | Gold | 74441 | |||||||||||||
Not Available Online | Jack (Female) | 15 Position | 1.38 mm | 300 V | Gold | Through Hole | Through Hole | Right Angle | 48201 | - 55 C | + 85 C | 0482016153 | ||||||
Mfr: 67800-8001 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors FY07 HIGH SPEED CONN CONN.1.27PITCH VERT. | Not Available Online | Connectors | 7 Position | 1.27 mm | 15 V | Gold | Through Hole | Through Hole | Vertical | 67800 | - 55 C | + 85 C | Tray | 0678008001 | ||||
Mfr: 67800-8022 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors HIGH SPEED CONN.1.27 VERT.DIP SOLDER TAIL | Not Available Online | Connectors | 7 Position | 1.27 mm | 15 V | Gold | Through Hole | Through Hole | Vertical | 67800 | - 55 C | + 85 C | 0678008022 | |||||
Mfr: 67800-8122 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors HIGH SPEED CONN.1.27 VERT.DIP SOLDER TAIL | Not Available Online | Connectors | 7 Position | 1.27 mm | 15 V | Gold | Through Hole | Through Hole | Vertical | 67800 | - 55 C | + 85 C | 0678008122 | |||||
Mfr: 67926-0025 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors SERIAL ATA POWER CON POWER CONN. IDT TYP | Not Available Online | Connectors | Jack (Female) | 5 Position | 3.81 mm | 15 V | Gold | IDC | 67926 | - 35 C | + 85 C | 0679260025 | ||||||
Mfr: 47082-1000 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors EXTERNAL SATA REC SMT WITH SHELL | Not Available Online | Connectors | Socket (Female) | 7 Position | 1.27 mm | 15 V | Gold | SMD/SMT | SMD/SMT | Right Angle | 47082 | - 35 C | + 85 C | 0470821000 | ||||
Mfr: 56387-0000 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors HMC Rectangular Industrial Wire-to-Wire Bracket Cover, 48 and 72 Pos., External Thread, PG36 | Not Available Online | Accessories | Wire | Vertical | 56387 | IP65 | - 55 C | + 125 C | Bulk | 0563870000 |