151124 - Molex - I/O Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 151124-0001 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Reverse Recept., R/A, SMT, w/ Forklock, 0.35mm Ht., 3.5mm Peg Lg., 1.6mm PCB Thick., 68 Pos., Emb. T/R, Lead-Free | Not Available Online | Serial Connectors | Female | 68 Position | 0.8 mm, 1.27 mm | 30 V | Gold | Board Lock | SMD/SMT | Right Angle | 151124 | 0 C | + 55 C | Reel | 1511240001 01511240001 |