HLS - IC & Component Sockets
635 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Type | Pitch | Termination Style | Contact Plating | Row Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Socket Pins | 9 Position | 1 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Tube | |||||
0In Stock | Socket Pins | 12 Position | 2 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Tube | |||||
0In Stock | Socket Pins | 14 Position | 2 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Tube | |||||
0In Stock | Socket Pins | 22 Position | 2 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Tube | |||||
0In Stock | Socket Pins | 22 Position | 2 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Tube | |||||
0In Stock | Socket Pins | 400 Position | 20 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Bulk | |||||
0In Stock | Socket Pins | 44 Position | 4 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Bulk | |||||
0In Stock | Socket Pins | 60 Position | 4 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Bulk | |||||
0In Stock | Socket Pins | 140 Position | 20 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Bulk | |||||
0In Stock | Socket Pins | 48 Position | 3 Row | Socket Strips | 2.54 mm | Through Hole | Gold | 2.54 mm | HLS | Tube |