224539 - Molex - Modular Connectors / Ethernet Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2245390003 TTI: 224539-0003 Molex Modular Connectors / Ethernet Connectors MXMag Gigabit Ethernet 8 Core Non-PoE 2x1 RJ45 Conn., 28.4mm Depth, 3.2mm Phy Pin Lg., R/A, w/ Shield Tabs, w/ Green-Yellow LEDs, Industrial Temperature, Tray | 0In Stock | Jacks | Jack (Female) | RJ45 | 2x1 | 8P8C | Shielded | PCB Mount | Right Angle | Through Hole | 100 mA | 125 V | - 40 C | + 85 C | Black | Yellow, Green | 224539 | Tray | 2245390003 02245390003 |