93462 - Molex - Modular Connectors / Ethernet Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0934628320 TTI: 93462-8320 Molex Modular Connectors / Ethernet Connectors MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Conn., 21.4mm Depth, 3.3mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, Non-LED, Industrial Temperature, Tray | 0In Stock | Connectors | Magnetic Jack | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 5 | Through Hole | Right Angle | Solder | 500 mA | 125 V | - 40 C | + 85 C | Black | Tab Up | 93462 | Tray | 934628320 0934628320 |