93628 - Molex - Modular Connectors / Ethernet Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93628-3721 TTI: Not Assigned Molex Availability: 0In StockModular Connectors / Ethernet Connectors MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Conn., 25.4mm Depth, 3.3mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, w/ Green-Green LEDs, Standard Temperature, w/ 2kV Shield Connection, Tray | 0In Stock | Connectors | Magnetic Jack | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 5e | Through Hole | Right Angle | Solder | 500 mA | 125 V | 0 C | + 70 C | Black | Green / Green | Tab Up | 93628 | 936283721 0936283721 | ||||
Mfr: 93628-3725 TTI: Not Assigned Molex Availability: 0In StockModular Connectors / Ethernet Connectors MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Conn., 25.4mm Depth, 3.3mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, w/ Green-Green/Yellow LEDs, Standard Temperature, w/ 2kV Shield Connection, Tray | 0In Stock | Connectors | Magnetic Jack | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 5e | Through Hole | Right Angle | Solder | 500 mA | 125 V | 0 C | + 70 C | Black | Green / Yellow | Tab Up | 93628 | 936283725 0936283725 |