93769 - Molex - Modular Connectors / Ethernet Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93769-8628 TTI: Not Assigned Molex Availability: 0In StockModular Connectors / Ethernet Connectors MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Conn., 21.4mm Depth, 1.8mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, w/ Green/Yellow-Green/Yellow LEDs, Industrial Temperature, Pin in Paste Capable T/R | 0In Stock | Connectors | Magnetic Jack | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 5e | Through Hole | Right Angle | Solder | 500 mA | 125 V | - 40 C | + 85 C | Black | Green, Yellow / Green, Yellow | Tab Up | 93769 | Reel | 937698628 0937698628 |