HARTING T1 Industrial - HARTING - Modular Connectors / Ethernet Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033394201 TTI: 21033394201 HARTING Availability: 0In StockModular Connectors / Ethernet Connectors T1 IND.JACK M12,ANGLED | 0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Right Angle | Through Hole | IP65, IP67 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Bulk | ||||||||||
Mfr: 21033392202 TTI: 21033392202 HARTING Modular Connectors / Ethernet Connectors T1 IND.JACK,T1-M12 STRA.,12,5M | 0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP65, IP67 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | Bulk | ||||||||||
0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP65, IP67 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | ||||||||||||
Not Available Online | Connectors | Jack (Female) | Shielded | PCB Mount | Right Angle | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | ||||||||||||
0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | ||||||||||||
0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | ||||||||||||
0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial | ||||||||||||
0In Stock | Connectors | Jack (Female) | Shielded | PCB Mount | Straight | Through Hole | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | HARTING T1 Industrial |