6780-000 - Modular Connectors / Ethernet Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 206780002000006 TTI: 206780002000006 KYOCERA AVX Availability: 2.000In StockModular Connectors / Ethernet Connectors T1 Ind Jack IP20 2 Ways Hor Right Angle Gold Plating | 2.000In Stock | Connectors | Jack (Female) | 2 Position | PCB Mount | Right Angle | SMD/SMT | IP20 | 4 A | 60 VDC | - 40 C | + 85 C | 6780-000 | Reel |