IP67 - Modular Connectors / Ethernet Connectors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Bulk | ||||
110In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | IP67 | Bulk | ||||||
0In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Bulk | ||||
0In Stock | Connectors | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | Solder | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Bulk | ||||
0In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | Black | User Selectable | IP67 | Bulk | |||||
0In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Bulk | ||||
0In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Bulk | |||||
0In Stock | Connectors | Circular | Jack (Female) | RJ45 | 1x1 | Shielded | Cat 5e | Panel Mount | Straight | Solder | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | IP67 | ||||||||
0In Stock | Circular | Jack (Female) | RJ45 | 8P8C | Cat 5e | IP67 | 1.2 A | 100 V | IP67 | |||||||||||||||
0In Stock | Connectors | Circular | Jack (Female) | RJ45 | 1x1 | Shielded | Cat 5e | Panel Mount | Straight | Solder | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | IP67 | ||||||||
0In Stock | Circular | Jack (Female) | RJ45 | 8P8C | Cat 5e | IP67 | 1.2 A | 100 V | IP67 | |||||||||||||||
0In Stock | Connectors | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | |||||
0In Stock | Connectors | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 |