M - Modular Connectors / Ethernet Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJS-12X08FF-LS7001 TTI: RJS-12X08FF-LS7001 Amphenol LTW Modular Connectors / Ethernet Connectors Circular Metric Connector, M12 To RJ Adaptor, Metal, X Coding, 0.5A, 08 pins, Female Connector, Female Contact, Straight | 0In Stock | Adapters | Modular | Jack (Female) | RJ45 | Shielded | Cat 6a | In-Line | Straight | IP67 | 500 mA | 50 VAC, 60 VDC | - 25 C | + 85 C | Black | M | Kit | |||||||
Mfr: RJS-12X08FF-RS7001 TTI: RJS-12X08FF-RS7001 Amphenol LTW Modular Connectors / Ethernet Connectors Circular Metric Connector, M12 To RJ Adaptor, Metal, X Coding, 0.5A, 08 pins, Female Connector, Female Contact Right Angle | 0In Stock | Adapters | Modular | Jack (Female) | RJ45 | Shielded | Cat 6a | In-Line | Right Angle | IP67 | 500 mA | 50 VAC, 60 VDC | - 25 C | + 85 C | Black | M | Kit |