X-Lok - Modular Connectors / Ethernet Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJ-00AMMA-LL7001 TTI: RJ-00AMMA-LL7001 Amphenol LTW Availability: 300In StockModular Connectors / Ethernet Connectors RJ, Large Size, Plastic, 1.5A, Straight, 2 Points Lock, Compled, Field Installable, F4.5 - F6.0mm, IP67 Mated | 300In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Unshielded | Panel Mount | Straight | IP67 | 1.5 A | 44 VDC to 57 VDC | - 40 C | + 105 C | Tab Up | X-Lok | Kit |