Molex - Pin & Socket Connectors
2.101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0003092031 TTI: 03-09-2031 Molex Availability: 18.600In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 3 Pos., Single Row, Natural | 18.600In Stock | Plug Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Bulk | Standard .093 in | 3092031 1396-P 03-09-2031-PB 0003092031 | |||||||||||
Mfr: 0003092011 TTI: 03-09-2011 Molex Availability: 24.100In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | 24.100In Stock | Plug Housings | 1 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1619 | Bulk | Standard .093 in | 3092011 1619-1P1A5M1A 0003092011 | |||||||||||
Mfr: 0050841120 TTI: 50-84-1120 Molex Availability: 18.600In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 12 Pos., Natural | 18.600In Stock | Plug Housings | 12 Position | 4 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841120 | |||||||||
Mfr: 0050842040 TTI: 50-84-2040 Molex Availability: 3.600In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 4 Pos., Natural | 3.600In Stock | Receptacle Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842040 | |||||||||
Mfr: 0432550083 TTI: 43255-0083 Molex Availability: 1.020In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 6 Pos., Polyester 94V-0, Natural (White), Lead-Free | 1.020In Stock | Header Assemblies | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550083 | |||||
Mfr: 0050841045 TTI: 50-84-1045 Molex Availability: 5.800In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 4 Pos., Natural | 5.800In Stock | Plug Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841045 | |||||||||
Mfr: 0050841035 TTI: 50-84-1035 Molex Availability: 27.400In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 3 Pos., Natural | 27.400In Stock | Plug Housings | 3 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841035 | |||||||||
Mfr: 0050841025 TTI: 50-84-1025 Molex Availability: 12.500In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 2 Pos., Natural | 12.500In Stock | Plug Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841025 | |||||||||
Mfr: 0003091022 TTI: 03-09-1022 Molex Availability: 9.504In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, w/ Ramps, Natural | 9.504In Stock | Receptacle Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 14 A | 1545 | Bulk | Standard .093 in | 3091022 1545-R1 0003091022 | |||||||||||
Mfr: 0019092038 TTI: 19-09-2038 Molex Availability: 1.940In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 3 Pos. | 1.940In Stock | Plug Housings | 3 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 19092038 3191-3P 0019092038 | |||||||||
Mfr: 2043130006 TTI: 204313-0006 Molex Availability: 504In StockPin & Socket Connectors Sentrality 6mm Top-entry, Knurled Press-fit Socket Assy. w/ +/-1mm Self-alignment Capability, Tray | 504In Stock | Contacts | 1 Row | Socket (Female) | Press Fit | Press Fit | Copper Alloy | Gold | 600 V | 140 A | 204313 | Tray | Sentrality | 2043130006 02043130006 | ||||||||
Mfr: 0003092049 TTI: 03-09-2049 Molex Availability: 2.700In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Dual Row, w/out Mtg Ears, Natural | 2.700In Stock | Plug Housings | 4 Position | 2 Row | 5.03 mm | Nylon | 11 A | 2163 | Bulk | Standard .093 in | 3092049 2163-P1 0003092049 | |||||||||||
Mfr: 0003092092 TTI: 03-09-2092 Molex Availability: 6.000In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housings, 9 Pos., 3 Rows | 6.000In Stock | Plug Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 11 A | 1292 | Bulk | Standard .093 in | 3092092 1292-P1 0003092092 | |||||||||||
Mfr: 0002098108 TTI: 02-09-8108 Molex Availability: 12.000In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Double Crimp Grounding Terminal, Series 1973, Male, w/ Tin (Sn) Plated Brass Contact, Double 18+18, 18+16 or Single 18-14 AWG, Reel | 12.000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 1973 | Reel | Standard .093 in | 2098108 1973-2A(P901) 0002098108 | |||||||||||
Mfr: A-42002-3A2A1 TTI: 10-84-4032 Molex Availability: 10.530In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Pos. | 10.530In Stock | Header Assemblies | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844032 A-42002-3A2A1 0010844032 | |||||
Mfr: 0003091042 TTI: 03-09-1042 Molex Availability: 15.000In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural | 15.000In Stock | Receptacle Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 11 A | 1490 | Bulk | Standard .093 in | 3091042 1490-R1 0003091042 | |||||||||||
Mfr: 2050001000 TTI: 205000-1000 Molex Availability: 576In StockPin & Socket Connectors Sentrality 3.4mm R/A Screw Mount Socket Assy., w/ +/-1mm Self-alignment Capability, Tray | 576In Stock | 205000 | Tray | Sentrality | 2050001000 02050001000 | |||||||||||||||||
Mfr: 0002082004 TTI: 02-08-2004 Molex Availability: 19.000In StockPin & Socket Connectors MLX Crimp Terminal 42023, 20-14 AWG, Bag Tin (Sn) | 19.000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 42023 | Bulk | MLX | 2082004 42023-2A1L 0002082004 | ||||||||||||
Mfr: A-42002-2A2A1 TTI: 10-84-4022 Molex Availability: 6.936In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 2 Pos. | 6.936In Stock | Header Assemblies | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844022 A-42002-2A2A1 0010844022 | |||||
Mfr: 0002081002 TTI: 02-08-1002 Molex Availability: 12.000In StockPin & Socket Connectors MLX Female Crimp Terminal, 20-14 AWG, Brass, Tin (Sn) Pltg, Bag | 12.000In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 42024 | Bulk | MLX | 2081002 42024-1A1L 0002081002 | ||||||||||||
Mfr: 2204131010 TTI: 220413-1010 Molex Availability: 720In StockPin & Socket Connectors Sentrality 6mm R/A Socket Assy., 3.8mm Solder Tails, w/ +/-1mm Self-alignment Capability, Tray | 720In Stock | Receptacles | 1 Position | 1 Row | Socket (Female) | Through Hole | PCB Mount | Copper Alloy | Copper | Gold | 1 kV | 140 A | 220413 | Tray | Sentrality | 2204131010 02204131010 | ||||||
Mfr: 0050841020 TTI: 50-84-1020 Molex Availability: 11.000In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 2 Pos., Natural | 11.000In Stock | Plug Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841020 | |||||||||
Mfr: 2032638085 TTI: 203263-8085 Molex Availability: 150In StockPin & Socket Connectors Sentrality 6mm Screw Mount Pin, 16mm Engagement Lg., Bag | 150In Stock | 203263 | Bulk | Sentrality | 2032638085 02032638085 | |||||||||||||||||
Mfr: 2139020011 TTI: 213902-0011 Molex Availability: 150In StockPin & Socket Connectors Sentrality 11mm Screw Mount Pin, 16mm Engagement Lg., Bag | 150In Stock | Connector | 1 Position | Pin (Male) | Screw Mount | Copper Alloy | Silver | 600 V | 350 A | 213902 | Bulk | Sentrality | 2139020011 02139020011 | |||||||||
Mfr: 2043130010 TTI: 204313-0010 Molex Availability: 504In StockPin & Socket Connectors Sentrality 8mm Top-entry, Knurled Press-fit Socket Assy. w/ +/-1mm Self-alignment Capability, Tray | 504In Stock | Contacts | 1 Row | Socket (Female) | Press Fit | Press Fit | Copper Alloy | Gold | 600 V | 200 A | 204313 | Tray | Sentrality | 02043130010 |