TE Connectivity - Pin & Socket Connectors
4.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 3-794618-8 TTI: 3-794618-8 TE Connectivity / AMP Availability: 234In Stock11.934 On Order Expected Pin & Socket Connectors HDR R/A 8 POS TIN DUAL | 234In Stock11.934 On Order Expected | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 1-770970-1 TTI: 1-770970-1 TE Connectivity / AMP Availability: 8.200In Stock10.400 On Order Expected 14-Dec-26 Pin & Socket Connectors HEADER 8 POS R/A GOLD DUAL ROW | 8.200In Stock10.400 On Order Expected 14-Dec-26 | Headers | 8 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
500In Stock7.500 On Order Expected | Plug Housings | 4 Position | 2 Row | 5.08 mm | Polyamide (PA) | 250 V | 13 A | Commercial MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-640510-0 TTI: 1-640510-0 TE Connectivity Availability: 22.900In StockPin & Socket Connectors 6CKT MATRIX CAP | 22.900In Stock | Wire Housings | 6 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | ||||||||||
7.800In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
8.900In Stock | Headers | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
14.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
36.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
10.000In Stock40.000 On Order Expected | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
22.500In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
3.600In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
37.800In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
12.900In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
5.000In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
1.500In Stock | Accessories | 9 Position | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||
8.500In Stock | Plug Housings | 5 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 2-1445053-2 TTI: 2-1445053-2 TE Connectivity / AMP Availability: 630In StockPin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW | 630In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
14.200In Stock | Receptacle Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | Nylon | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
5.400In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 3-794628-6 TTI: 3-794628-6 TE Connectivity / AMP Availability: 1.950In StockPin & Socket Connectors 06P MICRO MNL ASSY R/A SMT LF | 1.950In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tube | MATE-N-LOK | |||||
Mfr: 1-794068-1 TTI: 1-794068-1 TE Connectivity / AMP Availability: 1.000In StockPin & Socket Connectors HEADER 16 POS GOLD DUAL ROW | 1.000In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
5.500In Stock | Accessories | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||
2.800In Stock6.720 On Order Expected | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
18.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK |