TE Connectivity - Pin & Socket Connectors
4.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-770009-0 TTI: 1-770009-0 TE Connectivity / AMP Availability: 5.000In StockPin & Socket Connectors PIN 24-18 BR/AU | 5.000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||
90.000In Stock425.000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
45.000In Stock175.000 On Order Expected 11-Nov-26 | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
130.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
220.000In Stock370.000 On Order Expected | Contacts | Pin (Male) | Crimp | Copper Alloy | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
30.000In Stock52.500 On Order Expected 09-Dec-26 | Contacts | Socket (Female) | Crimp | Pre-Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
2.500In Stock105.000 On Order Expected | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
75.000In Stock52.500 On Order Expected 27-Jan-27 | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
20.000In Stock22.500 On Order Expected 15-Mar-27 | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||||||||
12.500In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
17.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 VAC | 28 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
5.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 17 A | .140 MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
2.500In Stock | Plug Housings | 4 Position | 2 Row | 5.08 mm | Crimp | Free Hanging | Polyamide (PA) | Bulk | MATE-N-LOK | ||||||||||||
12.500In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 VAC | 28 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
3.000In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-1863006-2 TTI: 1-1863006-2 TE Connectivity / AMP Availability: 1.800In StockPin & Socket Connectors UMNL 12 WAY CAP HOUSING | 1.800In Stock | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||||
2.500In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Gold | 17 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 4-794626-2 TTI: 4-794626-2 TE Connectivity / Raychem Availability: 450In StockPin & Socket Connectors 12P MICRO MNL ASSY R/A,SMT,LF | 450In Stock | Headers | 12 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
20.000In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Tin | 250 V | 9 A | (MR) Miniature Rectangular | Reel | Miniature Rectangular | ||||||||||
Mfr: 1-1586681-2 TTI: 1-1586681-2 TE Connectivity / AMP Availability: 94In StockPin & Socket Connectors 12P UMNL PIN HDR ASSY 94VO SL | 94In Stock | Headers | 15 Position | 3 Row | Pin (Male) | Through Hole | PCB | Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
102.000In Stock606.000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-1586683-5 TTI: 1-1586683-5 TE Connectivity Availability: 234In StockPin & Socket Connectors 15P UMNL HDR ASSY PC 94VO SL | 234In Stock | Universal MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||||
390In Stock | Bulk | ||||||||||||||||||||
Mfr: ZPF000000000020661 TTI: SFI410B1A0 TE Connectivity Availability: 170In StockPin & Socket Connectors ZPF000000000020661 | 170In Stock | Bulk | |||||||||||||||||||
102.000In Stock336.000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 VAC | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK |