TE Connectivity - Pin & Socket Connectors
4.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Contacts | Pin (Male) | Crimp | Copper Alloy | Tin | 250 V | 28 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Wire Housings | 9 Position | 3 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||||||
0In Stock | Wire Housings | 6 Position | 2 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||||||
0In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
0In Stock | Headers | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Headers | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770971-1 TTI: 1-770971-1 TE Connectivity / AMP Pin & Socket Connectors HEADER 10 POS R/A GOLD DUAL ROW | 0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 1-770743-1 TTI: 1-770743-1 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HEADER 10 POS GOLD DUAL ROW | 0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock | Headers | 2 Position | 2 Row | Pin (Male) | 4.2 mm | Solder Pin | Board Lock | Nylon | Brass | Tin | 600 V | 9 A | VAL-U-LOK | Tray | VAL-U-LOK | ||||||
Mfr: 2-1586040-0 TTI: 2-1586040-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR 20P VT DUAL TIN | 0In Stock | Headers | 2 Row | Pin (Male) | 4.2 mm | Solder Pin | Through Hole | Tin | VAL-U-LOK | Tray | VAL-U-LOK | ||||||||||
0In Stock | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
0In Stock | Wire Housings | 3 Position | 1 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Bulk | VAL-U-LOK | |||||||||||
0In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
0In Stock | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
0In Stock | Plug Housings | 1 Position | Pin (Male) | 3.68 mm | Crimp | In-Line | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-770971-0 TTI: 1-770971-0 TE Connectivity / AMP Pin & Socket Connectors HEADER 10 POS R/A TIN DUAL ROW | 0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
0In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 250 V | 2 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
0In Stock | Receptacle Housings | 4 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK |