TE Connectivity - Pin & Socket Connectors
4.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61.500In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
21.000In Stock | Plug Housings | 3 Position | 1 Row | Socket (Female) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
4.700In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
3.008In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770182-0 TTI: 1-770182-0 TE Connectivity / AMP Availability: 15.600In StockPin & Socket Connectors HEADER 9 POS TIN MATRIX | 15.600In Stock | Headers | 9 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
77.200In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
3.900In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
50.000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
171.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
12.000In Stock108.000 On Order Expected | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
Mfr: 4-794630-2 TTI: 4-794630-2 TE Connectivity / AMP Availability: 1.352In Stock1.859 On Order Expected 19-Apr-27 Pin & Socket Connectors HDR VERT 12 POS TIN DUAL | 1.352In Stock1.859 On Order Expected 19-Apr-27 | Headers | 12 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
684In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Bulk | |||||||||||||
350.000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
Mfr: 1-640721-0 TTI: 1-640721-0 TE Connectivity / AMP Availability: 11.900In Stock75.600 On Order Expected Pin & Socket Connectors STRN RELIEF/INSERT 6 | 11.900In Stock75.600 On Order Expected | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||
8.300In Stock10.900 On Order Expected 14-Dec-26 | Plug Housings | 8 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
12.000In Stock17.000 On Order Expected 09-Dec-26 | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-794617-6 TTI: 1-794617-6 TE Connectivity / AMP Availability: 11.000In Stock17.600 On Order Expected Pin & Socket Connectors RECPT DUAL ROW 16P | 11.000In Stock17.600 On Order Expected | Receptacle Housings | 16 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
45.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
9.200In Stock | Headers | 5 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
9.200In Stock | Receptacle Housings | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
19.000In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
6.500In Stock66.000 On Order Expected | Receptacle Housings | 4 Position | 2 Row | Socket (Female) | 5.08 mm | Polyamide (PA) | 250 V | Commercial MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
90.000In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
7.200In Stock8.000 On Order Expected 19-Apr-27 | Receptacle Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
77.900In Stock | Plug Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK |