Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14.000In Stock15.000 On Order Expected 09-Nov-26 | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
0In Stock | Receptacle Housings | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
18.000In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
6.000In Stock108.000 On Order Expected | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 4-794630-2 TTI: 4-794630-2 TE Connectivity / AMP Availability: 1.352In Stock1.859 On Order Expected 19-Apr-27 Pin & Socket Connectors HDR VERT 12 POS TIN DUAL | 1.352In Stock1.859 On Order Expected 19-Apr-27 | Headers | 12 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
684In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Bulk | ||||||||||||||
31.500In Stock324.000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
8.300In Stock10.300 On Order Expected 14-Dec-26 | Plug Housings | 8 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
45.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-794617-6 TTI: 1-794617-6 TE Connectivity / AMP Availability: 8.800In Stock17.600 On Order Expected Pin & Socket Connectors RECPT DUAL ROW 16P | 8.800In Stock17.600 On Order Expected | Receptacle Housings | 16 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 1-640721-0 TTI: 1-640721-0 TE Connectivity / AMP Availability: 11.600In Stock75.600 On Order Expected Pin & Socket Connectors STRN RELIEF/INSERT 6 | 11.600In Stock75.600 On Order Expected | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
7.200In Stock | Headers | 5 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
315.000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 0019091029 TTI: 19-09-1029 Molex Availability: 700In Stock4.000 On Order Expected 12-Jan-27 Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 2 Pos. | 700In Stock4.000 On Order Expected 12-Jan-27 | Receptacle Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19091029 3191-2R1 19-09-1029-PB 0019091029 | |||||||||
Mfr: 0002092118 TTI: 02-09-2118 Molex Availability: 62.000In Stock36.000 On Order Expected 26-Nov-26 Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, w/ Tin (Sn) Plated Brass Contact, 22-18 AWG, Bag | 62.000In Stock36.000 On Order Expected 26-Nov-26 | Contacts | Pin (Male) | Crimp | Tin | Tin | 1380 | Bulk | Standard .093 in | 2092118 1380-(P901)L 0002092118 | ||||||||||||
Mfr: 0050841030 TTI: 50-84-1030 Molex Availability: 18.700In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 3 Pos., Natural | 18.700In Stock | Plug Housings | 3 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841030 | |||||||||
Mfr: 0002062103 TTI: 02-06-2103 Molex Availability: 17.000In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Tin (Sn) Plated Brass Contact, 24-18 AWG, Bag | 17.000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 1560 | Bulk | Standard .062 in | 2062103 1560-(P901)L 02-06-2103-Z 0002062103 | ||||||||||||
14.200In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
135.000In Stock180.000 On Order Expected 05-Jul-27 | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
96.500In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
5.600In Stock19.600 On Order Expected | Headers | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0010844030 TTI: 10-84-4030 Molex Availability: 17.394In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 3 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 17.394In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844030 A-42002-3A1A1 0010844030 | |||||
Mfr: 1-770166-1 TTI: 1-770166-1 TE Connectivity / AMP Availability: 13.600In Stock400 On Order Expected 23-Nov-26 Pin & Socket Connectors HEADER 2 POS GOLD IN LINE | 13.600In Stock400 On Order Expected 23-Nov-26 | Headers | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-640415-0 TTI: 1-640415-0 TE Connectivity / AMP Availability: 34.500In StockPin & Socket Connectors KEYING PLUG UMNL | 34.500In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
Mfr: 2-1445057-2 TTI: 2-1445057-2 TE Connectivity / AMP Availability: 6.665In StockPin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW TIN | 6.665In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK |