Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-794065-0 TTI: 1-794065-0 TE Connectivity / AMP Availability: 1.800In Stock8.000 On Order Expected Pin & Socket Connectors HEADER 8 POS TIN DUAL ROW | 1.800In Stock8.000 On Order Expected | Headers | 8 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-640517-0 TTI: 1-640517-0 TE Connectivity Availability: 3.551In StockPin & Socket Connectors 2CKT IN LINE PLUG | 3.551In Stock | Wire Housings | 2 Position | 1 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||||||
Mfr: 1-163038-0 TTI: 1-163038-0 TE Connectivity / AMP Availability: 29.500In StockPin & Socket Connectors 03P SOCK HSG | 29.500In Stock | Plug Housings | 3 Position | 1 Row | Pin (Male) | Crimp | Free Hanging | Nylon | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
2.412In Stock2.090 On Order Expected 13-Jan-27 | Accessories | 3 Position | 1 Row | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||
Mfr: 0003062041 TTI: 03-06-2041 Molex Availability: 12.500In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Pos., w/ Standard Mtg Ears | 12.500In Stock | Plug Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3062041 1625-4P 0003062041 | |||||||||||
Mfr: 0003061032 TTI: 03-06-1032 Molex Availability: 43.500In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/out Mtg Ears, Natural | 43.500In Stock | Receptacle Housings | 3 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061032 1625-3R1 03-06-1032-PB 0003061032 | |||||||||||
Mfr: 0019091039 TTI: 19-09-1039 Molex Availability: 7.500In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, 94V-2, 3 Pos. | 7.500In Stock | Receptacle Housings | 3 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 19091039 3191-3R1 0019091039 | |||||||||
Mfr: 0015311026 TTI: 15-31-1026 Molex Availability: 2.500In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 2 Pos. | 2.500In Stock | Header Assemblies | 2 Position | 1 Row | Pin (Male) | 6.7 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | 5219 | Bulk | Standard .093 in | 15311026 5219-02A 0015311026 | |||||
20.800In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
7.000In Stock | Plug Housings | 4 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Panel | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
1.500In Stock | Accessories | 15 Position | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
300In Stock400 On Order Expected 08-Feb-27 | Headers | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 250 V | 10 A, 12 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
101In Stock | Plug Housings | 24 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
2.100In Stock | Headers | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
250In Stock1.750 On Order Expected 12-Jan-27 | Plug Housings | 9 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Kit | MATE-N-LOK | |||||||||||
Mfr: 0003091032 TTI: 03-09-1032 Molex Availability: 9.100In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 3 Pos., Single Row, Natural | 9.100In Stock | Receptacle Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Bulk | Standard .093 in | 3091032 1396-R1 0003091032 | |||||||||||
Mfr: 0050841035 TTI: 50-84-1035 Molex Availability: 27.400In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 3 Pos., Natural | 27.400In Stock | Plug Housings | 3 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841035 | |||||||||
Mfr: 0050841045 TTI: 50-84-1045 Molex Availability: 5.800In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 4 Pos., Natural | 5.800In Stock | Plug Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841045 | |||||||||
2.000In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 19 A | Universal MATE-N-LOK | Bulk | ||||||||
Mfr: 0050841025 TTI: 50-84-1025 Molex Availability: 12.500In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 2 Pos., Natural | 12.500In Stock | Plug Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841025 | |||||||||
2.600In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
1.000In Stock2.400 On Order Expected 25-Jan-27 | Headers | 4 Position | 1 Row | Socket (Female) | 5.08 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
1.200In Stock50.000 On Order Expected | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-770873-0 TTI: 1-770873-0 TE Connectivity / AMP Availability: 7.000In Stock17.200 On Order Expected Pin & Socket Connectors HEADER 3 POS TIN IN-LINE | 7.000In Stock17.200 On Order Expected | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 0003091022 TTI: 03-09-1022 Molex Availability: 9.504In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, w/ Ramps, Natural | 9.504In Stock | Receptacle Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 14 A | 1545 | Bulk | Standard .093 in | 3091022 1545-R1 0003091022 |