Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.500In Stock | Plug Housings | 5 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
40.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
1.500In Stock | Accessories | 9 Position | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
35.800In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 0050841065 TTI: 50-84-1065 Molex Availability: 4.900In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 6 Pos., Natural | 4.900In Stock | Plug Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841065 | |||||||||
Mfr: 3-794618-8 TTI: 3-794618-8 TE Connectivity / AMP Availability: 234In Stock11.700 On Order Expected Pin & Socket Connectors HDR R/A 8 POS TIN DUAL | 234In Stock11.700 On Order Expected | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
5.000In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-640510-0 TTI: 1-640510-0 TE Connectivity Availability: 22.900In StockPin & Socket Connectors 6CKT MATRIX CAP | 22.900In Stock | Wire Housings | 6 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||||||
7.200In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
5.000In Stock60.000 On Order Expected | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
27.500In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
3.600In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
7.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
12.900In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 0019092029 TTI: 19-09-2029 Molex Availability: 5.500In Stock12.000 On Order Expected 12-Jan-27 Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 2 Pos. | 5.500In Stock12.000 On Order Expected 12-Jan-27 | Plug Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092029 3191-2P1 0019092029 | |||||||||
Mfr: 0003061042 TTI: 03-06-1042 Molex Availability: 1.800In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 4 Pos., w/out Mtg Ears, Natural | 1.800In Stock | Receptacle Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061042 1625-4R1 0003061042 | |||||||||||
Mfr: 3-794628-6 TTI: 3-794628-6 TE Connectivity / AMP Availability: 1.950In StockPin & Socket Connectors 06P MICRO MNL ASSY R/A SMT LF | 1.950In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tube | MATE-N-LOK | ||||||
Mfr: 2-1445055-5 TTI: 2-1445055-5 TE Connectivity / AMP Availability: 182In StockPin & Socket Connectors MICRO MNL HDR ASSY S/ROW LF | 182In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
25.500In Stock | Receptacle Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | Nylon | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 2-1445053-2 TTI: 2-1445053-2 TE Connectivity / AMP Availability: 630In StockPin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW | 630In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
5.500In Stock | Accessories | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
12.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: A-42002-4A2A1 TTI: 10-84-4042 Molex Availability: 3.240In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Pos. | 3.240In Stock | Header Assemblies | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | MLX | 10844042 A-42002-4A2A1 0010844042 | |||||
Mfr: 2-1445050-2 TTI: 2-1445050-2 TE Connectivity / AMP Availability: 5.544In Stock2.016 On Order Expected 01-Feb-27 Pin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW | 5.544In Stock2.016 On Order Expected 01-Feb-27 | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
5.400In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK |