Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0002082004 TTI: 02-08-2004 Molex Availability: 19.000In StockPin & Socket Connectors MLX Crimp Terminal 42023, 20-14 AWG, Bag Tin (Sn) | 19.000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 42023 | Bulk | MLX | 2082004 42023-2A1L 0002082004 | ||||||||||||
400In Stock | Headers | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-480706-2 TTI: 1-480706-2 TE Connectivity / AMP Availability: 2.600In StockPin & Socket Connectors PLUG HOUSE 9 POS RED UL94V-2 | 2.600In Stock | 9 Position | Pin (Male) | 6.35 mm | Polyamide (PA) | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
340In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-794607-2 TTI: 1-794607-2 TE Connectivity / AMP Availability: 60.000In Stock60.000 On Order Expected 28-Oct-26 Pin & Socket Connectors SKT 30-26 PHBR/AU Reel of 15000 | 60.000In Stock60.000 On Order Expected 28-Oct-26 | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Gold | 250 V | 2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-350777-2 TTI: 1-350777-2 TE Connectivity / AMP Availability: 65In StockPin & Socket Connectors 02P UMNL V0 PLUG HSG RED | 65In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 3-794680-6 TTI: 3-794680-6 TE Connectivity / AMP Availability: 572In Stock3.146 On Order Expected 12-Jan-27 Pin & Socket Connectors 06P MICRO MNL ASSY VRT,THRU LF | 572In Stock3.146 On Order Expected 12-Jan-27 | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
13.706In Stock | Accessories | Nylon | Bulk | |||||||||||||||||||
3.400In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
7.000In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
9.200In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 0050841120 TTI: 50-84-1120 Molex Availability: 21.600In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 12 Pos., Natural | 21.600In Stock | Plug Housings | 12 Position | 4 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841120 | |||||||||
Mfr: A-42002-2A2A1 TTI: 10-84-4022 Molex Availability: 8.976In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 2 Pos. | 8.976In Stock | Header Assemblies | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844022 A-42002-2A2A1 0010844022 | |||||
Mfr: 4-794679-0 TTI: 4-794679-0 TE Connectivity Availability: 2.145In StockPin & Socket Connectors 10P MICRO MNL ASSY R/A,THRU,LF | 2.145In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 0002098108 TTI: 02-09-8108 Molex Availability: 18.000In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Double Crimp Grounding Terminal, Series 1973, Male, w/ Tin (Sn) Plated Brass Contact, Double 18+18, 18+16 or Single 18-14 AWG, Reel | 18.000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 1973 | Reel | Standard .093 in | 2098108 1973-2A(P901) 0002098108 | |||||||||||
38.000In Stock | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||||||
Mfr: 3-794636-6 TTI: 3-794636-6 TE Connectivity / AMP Availability: 1.750In Stock2.100 On Order Expected 19-Apr-27 Pin & Socket Connectors HDR ASSY 6 POS TIN VERT SMT | 1.750In Stock2.100 On Order Expected 19-Apr-27 | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tube | MATE-N-LOK | ||||||
Mfr: 3-794636-2 TTI: 3-794636-2 TE Connectivity / AMP Availability: 500In StockPin & Socket Connectors HDR ASSY 2 POS TIN VERT SMT | 500In Stock | Headers | 2 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tube | MATE-N-LOK | ||||||
Mfr: 1-1586359-0 TTI: 1-1586359-0 TE Connectivity / AMP Availability: 9.600In StockPin & Socket Connectors 10P GANG WIRE SEAL MINI | 9.600In Stock | Accessories | 10 Position | 2 Row | Silicon Rubber | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||
5.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: A-42002-3A2A1 TTI: 10-84-4032 Molex Availability: 10.530In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Pos. | 10.530In Stock | Header Assemblies | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844032 A-42002-3A2A1 0010844032 | |||||
Mfr: 42022-9C TTI: 50-84-2092 Molex Availability: 10.200In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 9 Pos., Natural | 10.200In Stock | Receptacle Housings | 9 Position | 3 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842092 | |||||||||
Mfr: 3-350943-0 TTI: 3-350943-0 TE Connectivity Availability: 560In StockPin & Socket Connectors 3 P R/A PIN HEADER | 560In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
11.500In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
159In Stock | Contacts | Socket (Female) | Crimp | Copper | Silver | 35 A | MATE-N-LOK | Bulk |