Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0366630001 TTI: 36663-0001 Molex Pin & Socket Connectors MLX Crimp Terminal, 12-10 AWG, Reel, Tin (Sn) | 0In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 20 A | 36663 | Reel | MLX | 0366630001 | |||||||||||
0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 5-794618-4 TTI: 5-794618-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 24P R/A TIN | 0In Stock | Headers | 24 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock4.737 On Order Expected 23-Dec-26 | Accessories | 4 Position | 1 Row | Nylon | Bulk | |||||||||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 1-640525-0 TTI: 1-640525-0 TE Connectivity Availability: 0In StockPin & Socket Connectors 24CKT MATRIX PLUG | 0In Stock | Wire Housings | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||||||||||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||||
0In Stock | Headers | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
0In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
0In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Tin | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||
0In Stock | Contacts | Pin (Male) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Bulk | ||||||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 3-794636-8 TTI: 3-794636-8 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 8 POS TIN VERT SMT | 0In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
0In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Receptacle Housings | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 42022-9A TTI: 50-84-2090 Molex Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 9 Pos., Natural | 0In Stock | Receptacle Housings | 9 Position | 3 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842090 | |||||||||
Mfr: 4-794682-0 TTI: 4-794682-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 10P MICRO MNL ASSY VRT,THRU,LF | 0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 0366430010 TTI: 36643-0010 Molex Availability: 0In StockPin & Socket Connectors 2.13mm Diameter MLX Plug Housing, 5 Pos., PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | 0In Stock | Plug Housings | 5 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 36643 | Bulk | MLX | 0366430010 | ||||||||||
Mfr: 2-1445098-5 TTI: 2-1445098-5 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 5 POS R/A SINGLE ROW 30 AU | 0In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock5.200 On Order Expected 01-Mar-27 | Header Assemblies | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 3191-9P1-201 TTI: 19-09-2096 Molex Availability: 0In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, w/out Panel Mount, 9 Pos. | 0In Stock | Plug Housings | 9 Position | 3 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 8 A | 3191 | Bulk | Standard .093 in | 19092096 3191-9P1-201 0019092096 | |||||||||
Mfr: 2-1445091-2 TTI: 2-1445091-2 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF | 0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
0In Stock | Plug Housings | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Free Hanging, Panel | Nylon | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK |