Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 V | 28 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 004202115A TTI: 50-84-1150 Molex Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 15 Pos., Natural | 0In Stock | Plug Housings | 15 Position | 5 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841150 | |||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 1-794068-0 TTI: 1-794068-0 TE Connectivity / AMP Pin & Socket Connectors HEADER 16 POS TIN DUAL ROW | 0In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 0019092048 TTI: 19-09-2048 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 4 Pos. | 0In Stock | Wire Housings | 4 Position | 1 Row | 6.7 mm | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19092048 3191-4P 0019092048 | |||||||||||
0In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0432550145 TTI: 43255-0145 Molex Pin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 9 Pos., Nylon 94V-2, Natural (Translucent), Lead-Free | 0In Stock | Header Assemblies | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550145 | |||||
Mfr: 3-794679-6 TTI: 3-794679-6 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 06P MICRO MNL ASSY R/A,THRU,LF | 0In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1-770972-0 TTI: 1-770972-0 TE Connectivity / AMP Availability: 0In Stock800 On Order Expected 10-Feb-27 Pin & Socket Connectors HEADER 12 POS R/A TIN DUAL ROW | 0In Stock800 On Order Expected 10-Feb-27 | Headers | 12 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 2-1445093-6 TTI: 2-1445093-6 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR VERT 6 POS 30 AU SINGLE ROW | 0In Stock | Headers | 6 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Plug Housings | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
0In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
0In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||||
0In Stock | Header Assemblies | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-350867-0 TTI: 1-350867-0 TE Connectivity / AMP Availability: 0In Stock3.000 On Order Expected 02-Dec-26 Pin & Socket Connectors PLUG HOUSE 1 POS | 0In Stock3.000 On Order Expected 02-Dec-26 | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 3-794620-4 TTI: 3-794620-4 TE Connectivity Availability: 0In Stock2.262 On Order Expected 15-Feb-27 Pin & Socket Connectors HDR R/A 4 POS 30 AU DUAL | 0In Stock2.262 On Order Expected 15-Feb-27 | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 2-1445055-4 TTI: 2-1445055-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 4 POS R/A | 0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Silver | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock | Plug Housings | 15 Position | 3 Row | Socket (Female) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
0In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 3-794619-4 TTI: 3-794619-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 04P MICRO MNL ASSY,R/A,HDR LF | 0In Stock | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1560T TTI: 39-00-0278 Molex Availability: 0In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | 0In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 1560 | Reel | Standard .062 in | 39000278 1560T 0039000278 | |||||||||||
Mfr: 0003062031 TTI: 03-06-2031 Molex Availability: 0In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 3 Pos., w/ Standard Mtg Ears, Natural | 0In Stock | Plug Housings | 3 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3062031 1625-3P 0003062031 | |||||||||||
0In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK |