Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-1445091-5 TTI: 2-1445091-5 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF | 0In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: A-42002-6A2A1 TTI: 10-84-4062 Molex Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 6 Pos. | 0In Stock | Header Assemblies | 6 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844062 A-42002-6A2A1 0010844062 | |||||
Mfr: 2-1445050-6 TTI: 2-1445050-6 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR VERT 6 POS TIN SINGLE ROW | 0In Stock | Headers | 6 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 3-794629-8 TTI: 3-794629-8 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 8P 30 AU R/A SMT | 0In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: 1-794608-1 TTI: 1-794608-1 TE Connectivity / AMP Pin & Socket Connectors PIN 20-24 AWG Reel of 10000 | 0In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 2-1445050-8 TTI: 2-1445050-8 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR VERT 8 POS TIN SINGLE ROW | 0In Stock | Headers | 8 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Plug Housings | 6 Position | 1 Row | 6.35 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 162502R1BK TTI: 03-06-6023 Molex Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, Black | 0In Stock | Receptacle Housings | 2 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3066023 162502R1BK 0003066023 | |||||||||||
0In Stock | Contacts | Pin (Male) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Reel | ||||||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
0In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0432550107 TTI: 43255-0107 Molex Availability: 0In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 15 Pos., Polyester 94V-0, Natural (White), Lead-Free | 0In Stock | Header Assemblies | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550107 | |||||
Mfr: 5-794630-4 TTI: 5-794630-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR VERT 24 POS TIN DUAL | 0In Stock | Headers | 24 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Connector Assemblies | 10 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | Panel | Polyamide (PA) | Tin | 600 V | 12 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 2051002000 TTI: 205100-2000 Molex Pin & Socket Connectors Sentrality 8mm R/A Socket Assy., 3.8mm Solder Tails, w/ +/-1mm Self-alignment Capability, Tray | 0In Stock | Receptacles | 1 Position | 1 Row | Socket (Female) | Through Hole | PCB Mount | Copper Alloy | Copper | Gold | 1 kV | 200 A | 205100 | Tray | Sentrality | 2051002000 02051002000 | ||||||
0In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Brass | Gold | 600 V | 9 A | VAL-U-LOK | Bulk | VAL-U-LOK | |||||||||||
0In Stock | Receptacle Housings | 1 Position | 1 Row | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Copper | Silver | 35 A | MATE-N-LOK | Reel | Multimate | |||||||||||||
0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-794069-1 TTI: 1-794069-1 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HEADER 18 POS GOLD DUAL ROW | 0In Stock | Headers | 18 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-350766-2 TTI: 1-350766-2 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 03P UMNL V0 PLUG HSG RED | 0In Stock | Plug Housings | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 2-1445053-4 TTI: 2-1445053-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR VERT 4 POS TIN SINGLE ROW | 0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tube | MATE-N-LOK | ||||||
Mfr: 3-794680-8 TTI: 3-794680-8 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 08P MICRO MNL ASSY,VRT,THRU L | 0In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1-480698-6 TTI: 1-480698-6 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 02P PLUG HSG BLU | 0In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-480699-6 TTI: 1-480699-6 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors CAP HOUSE 2 POS BLUE UL94V-2 | 0In Stock | 2 Position | Socket (Female) | Polyamide (PA) | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK |