Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 4.95 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 5.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Receptacle Housings | 6 Position | 2 Row | Pin (Male) | 5.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 0003091041 TTI: 03-09-1041 Molex Availability: 0In Stock12.000 On Order Expected 07-Jan-27 Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural | 0In Stock12.000 On Order Expected 07-Jan-27 | Receptacle Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 11 A | 1490 | Bulk | Standard .093 in | 3091041 1490-R 03-09-1041-PB 0003091041 | |||||||||||
Mfr: 0010844150 TTI: 10-84-4150 Molex Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 15 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 0In Stock | Header Assemblies | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | MLX | 10844150 A-42002-15A1A1 0010844150 | |||||
Mfr: 1-770875-0 TTI: 1-770875-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HEADER 6 POS TIN DUAL ROW | 0In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 0002065135 TTI: 02-06-5135 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, w/ 0.38 m Gold (Au) Plated Brass Contact, 30-24 AWG, Bag | 0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 1855 | Bulk | Standard .062 in | 2065135 1855-(P550)L 0002065135 | ||||||||||||
Mfr: 3-350944-0 TTI: 3-350944-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR PIN 1X04C R/A V0 | 0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770967-1 TTI: 1-770967-1 TE Connectivity / AMP Pin & Socket Connectors HEADER 3 POS R/A GOLD IN-LINE | 0In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 2-1445057-6 TTI: 2-1445057-6 TE Connectivity / AMP Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW TIN | 0In Stock | Headers | 6 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: 1-350767-9 TTI: 1-350767-9 TE Connectivity / AMP Pin & Socket Connectors 03P UMNL V0 CAP HSG BLACK | 0In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 2-1445085-2 TTI: 2-1445085-2 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors micro mnl hdr assy s/row au lf | 0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 3-794680-4 TTI: 3-794680-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF | 0In Stock | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||
Mfr: 4-794632-4 TTI: 4-794632-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR VERT 14P 30 AU DUAL | 0In Stock | Headers | 14 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1-163036-0 TTI: 1-163036-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 6P.MATE-N-LOK HSG | 0In Stock | Plug Housings | 6 Position | 2 Row | 7.12 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 2043160018 TTI: 204316-0018 Molex Availability: 0In StockPin & Socket Connectors Sentrality 3.4mm Top-entry, Knurled Press-fit Socket Assy., Tray | 0In Stock | Contacts | 1 Row | Socket (Female) | Press Fit | Press Fit | Copper Alloy | Gold | 600 V | 75 A | 204316 | Tray | Sentrality | 2043160018 02043160018 | ||||||||
Mfr: 1-480586-0 TTI: 1-480586-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors CAP HSG 9P | 0In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.1 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
0In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 250 VAC | 17 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-350778-2 TTI: 1-350778-2 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors 02P UMNL V0 CAP HSG RED | 0In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 4200203C2A1 TTI: 10-84-5031 Molex Availability: 0In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PCT Polyester, Tin (Sn), White, 3 Pos. | 0In Stock | Header Assemblies | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10845031 4200203C2A1 0010845031 | |||||
0In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.95 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK |