Pin & Socket Connectors
6.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4-794630-8 TTI: 4-794630-8 TE Connectivity / AMP Availability: 4.329In Stock5.148 On Order Expected 28-Jul-27 Pin & Socket Connectors HDR VERT 18 POS TIN DUAL | 4.329In Stock5.148 On Order Expected 28-Jul-27 | Headers | 18 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
4.300In Stock76.000 On Order Expected | Headers | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
3.432In Stock20.280 On Order Expected | Headers | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||||
Mfr: 1-794608-0 TTI: 1-794608-0 TE Connectivity / AMP Availability: 50.000In StockPin & Socket Connectors MMNL3 PIN 20-24 Reel of 10000 | 50.000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-794612-0 TTI: 1-794612-0 TE Connectivity / AMP Availability: 42.500In StockPin & Socket Connectors PIN 20-24 AWG | 42.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
3.900In Stock | Plug Housings | 14 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
3.130In Stock | Plug Housings | 20 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
30.500In Stock86.000 On Order Expected | Plug Housings | 1 Position | Socket (Female) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 1-350943-0 TTI: 1-350943-0 TE Connectivity / AMP Availability: 35.560In Stock840 On Order Expected 18-Jan-27 Pin & Socket Connectors 3P STD R/A HDR UL94V-0 | 35.560In Stock840 On Order Expected 18-Jan-27 | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
88.200In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
61.500In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
136.000In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
77.100In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 1-770182-0 TTI: 1-770182-0 TE Connectivity / AMP Availability: 15.600In StockPin & Socket Connectors HEADER 9 POS TIN MATRIX | 15.600In Stock | Headers | 9 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 0019091151 TTI: 19-09-1151 Molex Availability: 7.450In Stock20.000 On Order Expected Pin & Socket Connectors 2.36mm Diameter, .093" Pin and Socket Recept. Housing w/ Positive Latch, 15 Pos., 3 Rows, w/ Standard Mtg Ears | 7.450In Stock20.000 On Order Expected | Receptacle Housings | 15 Position | 3 Row | 6.3 mm | Crimp | Free Hanging | Nylon | 7.5 A | 1991 | Bulk | Standard .093 in | 19091151 1991-15R2 0019091151 | |||||||||
Mfr: 0050841040 TTI: 50-84-1040 Molex Availability: 11.200In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 4 Pos., Natural | 11.200In Stock | Plug Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841040 | |||||||||
Mfr: 0010844120 TTI: 10-84-4120 Molex Availability: 10.800In Stock16.400 On Order Expected 28-May-27 Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 12 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 10.800In Stock16.400 On Order Expected 28-May-27 | Header Assemblies | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | MLX | 10844120 A-42002-12A1A1 0010844120 | |||||
Mfr: 1-794610-1 TTI: 1-794610-1 TE Connectivity / AMP Availability: 8.000In Stock25.000 On Order Expected 24-Feb-27 Pin & Socket Connectors SOCKET 20-24 AWG | 8.000In Stock25.000 On Order Expected 24-Feb-27 | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Gold | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
4.700In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
2.820In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
171.500In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
20.500In Stock | Plug Housings | 3 Position | 1 Row | Socket (Female) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
3.900In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
1.000In Stock9.000 On Order Expected 12-Jan-27 | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Kit | MATE-N-LOK | ||||||||||
45.000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK |