Switchcraft - DC Power Connectors
330 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Inside Contact Diameter | Outside Contact Diameter | Mounting Style | Termination Style | Current Rating | Voltage Rating | Mounting Angle | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Jacks | 2 mm | 6.4 mm | SMD/SMT | SMD/SMT | 11 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Plugs | 2 mm | 5.5 mm | Cable | Through Hole | 5 A | 24 VDC | Straight | IP68 | Bulk | ||||
0In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Straight | Kit | |||||
Mfr: RASM722PTR13X TTI: RASM722PTR13X Switchcraft Availability: 0In StockDC Power Connectors RASM722PX TAPE & REEL 13 ROHS | 0In Stock | Jacks | 2 mm | 6.3 mm | SMD/SMT | SMD/SMT | 5 A | 24 VDC | Right Angle | Reel | ||||
0In Stock | Jacks | 1.93 mm | 7.24 mm | Panel | Solder Lug | 10 A | 24 VDC | Right Angle | IP68 | Kit | ||||
0In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Right Angle | Kit | |||||
0In Stock | Plugs | 2 mm | 5.5 mm | Cable | Through Hole | 5 A | 24 VDC | Straight | IP68 | Bulk | ||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Through Hole | 5 A | 24 VDC | Straight | IP68 | Kit | ||||
0In Stock | Plugs | 2 mm | 5.5 mm | Cable | 11 A | 24 VDC | Straight | IP68 | Kit | |||||
0In Stock | Plugs | 2.1 mm | 5.5 mm | Cable | Through Hole | 5 A | 24 VDC | Straight | IP68 | Kit | ||||
0In Stock | Jacks | 1.3 mm | 3.6 mm | Panel | Solder | 5 A | 24 VDC | Straight | Kit | |||||
0In Stock | Plugs | 2 mm | 5.5 mm | Cable | Through Hole | 5 A | 24 VDC | Straight | IP68 | Kit | ||||
0In Stock | Jacks | 2 mm | 5.5 mm | Through Hole | Through Hole | 5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Jacks | 1.93 mm | 7.24 mm | Panel | 13 A | 24 VDC | Straight | Kit | ||||||
0In Stock | Jacks | 2.1 mm | 5.5 mm | Panel | Solder Cup | 5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Jacks | 2.1 mm | 5.5 mm | Panel | Solder Lug | 7.5 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Jacks | 2.5 mm | 6.3 mm | SMD/SMT | 5 A | 24 VDC | Right Angle | Bulk | ||||||
0In Stock | Jacks | 2.5 mm | 5.5 mm | Panel | 5 A | 24 VDC | Straight | Kit | ||||||
0In Stock | Jacks | 2.1 mm | 5.5 mm | Through Hole | Through Hole | 5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Accessories | Kit | ||||||||||||
0In Stock | Plugs | 2 mm | 5.5 mm | Cable | Solder | 7.5 A | 24 VDC | Straight | Kit | |||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Solder | 7.5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Solder | 5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Plugs | 2.1 mm | 5.5 mm | Cable | Solder | 5 A | 24 VDC | Straight | Bulk | |||||
Not Available Online | Jacks | 1.93 mm | 7.24 mm | Cable | Solder | 11 A | 24 VDC | Straight | Bulk |